LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 3362W-1-101LF product image
  • 3362W-1-101LF thumbnail 1
  • 3362W-1-101LF thumbnail 2
  • 3362W-1-101LF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOURNS 3362W-1-101LFRoHS

Manufacturer
MPN
3362W-1-101LF
LCSC Part #
C81164
Packaging
Through Hole-3P,7x6.6mm
Customer #
Key Attributes
POT 100Ω 500mW Through Hole-3P,7x6.6mm
Datasheetpdf iconBOURNS 3362W-1-101LF
In-Stock: 116
116 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5619$ 0.56
10+$ 0.4414$ 4.41
50+$ 0.3893$ 19.47
100+$ 0.3241$ 32.41
500+$ 0.2964$ 148.20
1,000+$ 0.2785$ 278.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerBOURNS
PackagingThrough Hole-3P,7x6.6mm
Tolerance±10%
Temperature Coefficient±100ppm/℃
Power(Watts)500mW
Number of Turns1
Resistance100Ω