SiTime SiT9102AC-283H33S212.50000
| Manufacturer | |
| MPN | SiT9102AC-283H33S212.50000 |
| LCSC Part # | C808556 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | 212.5MHz SMD7050-6P Oscillators |
| Datasheet | SiTime SiT9102AC-283H33S212.50000 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVDS | |
| Frequency | 212.5MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | LVDS | |
| Frequency | 212.5MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Extremely low RMS phase jitter (random) < 1 ps (typical)
- Wide frequency range: 1 MHz to 220 MHz; 220 MHz to 800 MHz refer to SiT9107
- High frequency stability: ±10 PPM, ±15 PPM, ±20 PPM, ±25 PPM, ±50 PPM
- Operating voltage: 1.8, 2.5 or 3.3 V; Other voltages up to 3.63 V (contact SiTime)
- Operating temperature range: Industrial, -40 to 85°C; Extended Commercial, -20 to 70°C; Commercial, 0 to 70°C
- Small footprint: 5.0 × 3.2 × 0.75 mm; 7.0 × 5.0 × 0.90 mm
- Pb-free and RoHS compliant
- Ultra-reliable start up and greater immunity from interference
Applications
AI Translation
- Server
- Router
- RAID controller
- Gigabit Ethernet
- 10 Gigabit Ethernet
- Fiber Channel
- SATA / SAS
- PCI-Express
- Fully Buffered DIMM
- System clock
- Networking and computing
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.4826 | $ 6.48 |
| 200+ | $ 2.5097 | $ 501.94 |
| 500+ | $ 2.4218 | $ 1210.90 |
| 1,000+ | $ 2.377 | $ 2377.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVDS | |
| Frequency | 212.5MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | LVDS | |
| Frequency | 212.5MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Extremely low RMS phase jitter (random) < 1 ps (typical)
- Wide frequency range: 1 MHz to 220 MHz; 220 MHz to 800 MHz refer to SiT9107
- High frequency stability: ±10 PPM, ±15 PPM, ±20 PPM, ±25 PPM, ±50 PPM
- Operating voltage: 1.8, 2.5 or 3.3 V; Other voltages up to 3.63 V (contact SiTime)
- Operating temperature range: Industrial, -40 to 85°C; Extended Commercial, -20 to 70°C; Commercial, 0 to 70°C
- Small footprint: 5.0 × 3.2 × 0.75 mm; 7.0 × 5.0 × 0.90 mm
- Pb-free and RoHS compliant
- Ultra-reliable start up and greater immunity from interference
Applications
AI Translation
- Server
- Router
- RAID controller
- Gigabit Ethernet
- 10 Gigabit Ethernet
- Fiber Channel
- SATA / SAS
- PCI-Express
- Fully Buffered DIMM
- System clock
- Networking and computing
C808556 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT9120AC-2D3-33S212.500000X | SiTime | SMD7050-6P | 0 | $ 3.6365 | ||
| SIT9120AC-2D3-33S212.500000T | SiTime | SMD7050-6P | 0 | $ 2.6136 | ||
| SIT9120AC-2D3-33S212.500000Y | SiTime | SMD7050-6P | 0 | $ 2.6161 | ||
| SIT9121AC-2D3-33E212.500000Y | SiTime | SMD7050-6P | 0 | $ 2.6177 | ||
| SIT9121AC-2D3-33E212.500000T | SiTime | SMD7050-6P | 0 | $ 2.6129 | ||
| SIT9365AC-2E3-33N212.500000T | SiTime | SMD7050-6P | 0 | $ 4.3532 | ||
| SIT9365AC-2E3-33E212.500000T | SiTime | SMD7050-6P | 0 | $ 4.3532 | ||
| SIT9365AC-2E3-33N212.500000X | SiTime | SMD7050-6P | 0 | $ 11.5184 | ||
| SiT9120AC-2D3-33S212.500000 | SiTime | SMD7050-6P | 0 | $ 4.0572 | ||
| SiT9120AC-2D3-33E212.500000 | SiTime | SMD7050-6P | 0 | $ 4.0572 | ||
| SiT9102AC-283N33S212.50000 | SiTime | SMD7050-6P | 0 | $ 6.4826 | ||
| SiT9102AC-283N33E212.50000 | SiTime | SMD7050-6P | 0 | $ 6.4826 | ||
| SiT9102AC-283H33E212.50000 | SiTime | SMD7050-6P | 0 | $ 6.4826 | ||
| SiT9102AC-243N33S212.50000 | SiTime | SMD7050-6P | 0 | $ 6.4826 | ||
| SiT9102AC-243N33E212.50000 | SiTime | SMD7050-6P | 0 | $ 6.4826 | ||
| SiT9102AC-243H33S212.50000 | SiTime | SMD7050-6P | 0 | $ 6.4826 | ||
| SiT9102AC-243H33E212.50000 | SiTime | SMD7050-6P | 0 | $ 6.4826 | ||
| SiT9121AC-2D3-33S212.500000 | SiTime | SMD7050-6P | 0 | $ 6.4826 | ||
| SiT9121AC-2D3-33E212.500000 | SiTime | SMD7050-6P | 0 | $ 3.9753 | ||
| SIT9120AC-2D3-XXS212.500000T | SiTime | SMD7050-6P | 0 | $ 2.6176 |

