LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TCA6424ARGJR product image
  • TCA6424ARGJR thumbnail 1
  • TCA6424ARGJR thumbnail 2
  • TCA6424ARGJR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TCA6424ARGJRRoHS

Manufacturer
MPN
TCA6424ARGJR
LCSC Part #
C80692
Packaging
VQFN-32-EP(5x5)
Customer #
Key Attributes
Low-Voltage 24-Bit I²C and SMBus I/O Expander With Interrupt Output, Reset, and Configuration Registers
Datasheetpdf iconTI TCA6424ARGJR
In-Stock: 1,060
1,060 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1696$ 1.17
10+$ 0.9825$ 9.83
30+$ 0.8784$ 26.35
100+$ 0.7629$ 76.29
500+$ 0.7109$ 355.45
1,000+$ 0.6865$ 686.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/I/O Expanders
ManufacturerTI
PackagingVQFN-32-EP(5x5)
Operating Temperature-40℃~+85℃
Interrupt OutputInterrupt Output
Output TypePush-Pull
Number of I/O24
FeaturesReset function;Built-in LED driver;IO level configurable;Cascade and address expansion
Voltage - Supply1.65V~5.5V
Quiescent Supply Current1uA
Number of Supporting Devices2
Current - Output High(IOH)10mA
InterfaceI2C;SMBus

Introduction

AI Translation

This 24-bit I/O expander for two-wire bidirectional bus (I²C) is designed to provide general-purpose remote I/O expansion for most microcontroller families via the I²C interface [Serial Clock (SCL) and Serial Data (SDA)]. The key advantage of this device is its wide VCC range. On both the P-port side and the SDA/SCL side, it operates over a voltage range of 1.65V to 5.5V. This enables the TCA6424A to interface with next-generation microprocessors and microcontrollers on the SDA/SCL side, where supply voltage levels are being reduced to conserve power. Unlike the continuously decreasing supply voltages of microprocessors and microcontrollers, some PCB components (such as LEDs) remain on 5V supplies.

Features

AI Translation
  • Operating supply voltage range: 1.65V to 5.5V
  • Supports bidirectional voltage level translation and GPIO expansion between the following ports:
  • 1.8V SCL/SDA and 1.8V, 2.5V, 3.3V, or 5V P-port
  • 2.5V SCL/SDA and 1.8V, 2.5V, 3.3V, or 5V P-port
  • 3.3V SCL/SDA and 1.8V, 2.5V, 3.3V, or 5V P-port
  • 5V SCL/SDA and 1.8V, 2.5V, 3.3V, or 5V P-port
  • I²C to parallel port expander
  • Low standby current: 1μA
  • Schmitt-trigger inputs on SCL and SDA for slow input transitions and improved switching noise immunity
  • At 1.8V: Vhys = 0.18V (typical)
  • At 2.5V: Vhys = 0.25V (typical)
  • At 3.3V: Vhys = 0.33V (typical)
  • At 5V: Vhys = 0.5V (typical)
  • 5V-tolerant I/O ports
  • Active-low reset input (RESET)
  • Open-drain active-low interrupt output (INT)
  • 400kHz fast-mode I²C bus
  • Input/output configuration register
  • Polarity inversion register
  • Internal power-on reset
  • Powers up with all channels configured as inputs
  • No glitch on power-up
  • Noise filter on SCL/SDA inputs
  • Latched outputs with maximum high-current drive capability for direct LED driving
  • Latch-up performance exceeds 100mA per JESD78 Class II
  • ESD protection exceeds JESD22 requirements
  • 2000V Human Body Model (A114-A)
  • 200V Machine Model (A115-A)
  • 1000V Charged Device Model (C101)