DIODES PAM2863ECR
| Manufacturer | |
| MPN | PAM2863ECR |
| LCSC Part # | C80312 |
| Packaging | SOIC-8-EP |
| Customer # | |
| Key Attributes | 2A LED DRIVER with INTERNAL SWITCH |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | DIODES | |
| Packaging | SOIC-8-EP | |
| Frequency - Switching | 233kHz~1MHz | |
| Dimming | Analog;PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 2A | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in soft-start;LED open-circuit protection;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Topology | Buck | |
| Constant Current Accuracy | 5% | |
| Voltage - Input(DC) | 4.5V~40V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | DIODES | |
| Packaging | SOIC-8-EP | |
| Frequency - Switching | 233kHz~1MHz | |
| Dimming | Analog;PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | DC-DC |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 2A | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in soft-start;LED open-circuit protection;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Topology | Buck | |
| Constant Current Accuracy | 5% | |
| Voltage - Input(DC) | 4.5V~40V |
Introduction
The DIODEsPAM2863 is a continuous mode inductive step - down converter, designed for driving single or multiple series connected LEDs efficiently from a voltage source higher than the LED voltage. The device operates from an input supply between 4.5V and 40V and provides an externally adjustable output current of up to 2A. Depending upon supply voltage and external components, this can provide up to 30 watts of output power.
The PAM2863 includes the output switch and a high - side output current sensing circuit, which uses an external resistor to set the nominal average output current.
Output current can be adjusted below the set value, by applying an external control signal to the VSET pin.
The VSET pin will accept either a DC voltage or a PWM waveform.
The soft - start time can be increased using an external capacitor from the VSET pin to ground. Applying a voltage of 0.2V or lower to the VSET pin turns the output off and switches the device into a low current standby state.
Features
- Simple Low Parts Count
- Internal 40V NDMOS Switch
- 2A Output Current
- Single Pin On/Off and Brightness Control Using DC Voltage or PWM
- Soft - Start
- High Efficiency (Up to 97%)
- Wide Input Voltage Range: 4.5V to 40V
- Output Shutdown
- Open LED Protection
- Short LED Protection
- Up to 1MHz Switching Frequency
- Typical 5% Output Current Accuracy
- Pb - Free SO - 8EP Package
- Totally Lead - Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
- High end LED flashlights
- LED light bars
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5726 | $ 0.57 |
| 10+ | $ 0.4523 | $ 4.52 |
| 30+ | $ 0.4002 | $ 12.01 |
| 100+ | $ 0.3351 | $ 33.51 |
| 500+ | $ 0.2896 | $ 144.80 |
| 1,000+ | $ 0.2733 | $ 273.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | DIODES | |
| Packaging | SOIC-8-EP | |
| Frequency - Switching | 233kHz~1MHz | |
| Dimming | Analog;PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 2A | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in soft-start;LED open-circuit protection;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Topology | Buck | |
| Constant Current Accuracy | 5% | |
| Voltage - Input(DC) | 4.5V~40V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | DIODES | |
| Packaging | SOIC-8-EP | |
| Frequency - Switching | 233kHz~1MHz | |
| Dimming | Analog;PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | DC-DC |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 2A | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in soft-start;LED open-circuit protection;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Topology | Buck | |
| Constant Current Accuracy | 5% | |
| Voltage - Input(DC) | 4.5V~40V |
Introduction
The DIODEsPAM2863 is a continuous mode inductive step - down converter, designed for driving single or multiple series connected LEDs efficiently from a voltage source higher than the LED voltage. The device operates from an input supply between 4.5V and 40V and provides an externally adjustable output current of up to 2A. Depending upon supply voltage and external components, this can provide up to 30 watts of output power.
The PAM2863 includes the output switch and a high - side output current sensing circuit, which uses an external resistor to set the nominal average output current.
Output current can be adjusted below the set value, by applying an external control signal to the VSET pin.
The VSET pin will accept either a DC voltage or a PWM waveform.
The soft - start time can be increased using an external capacitor from the VSET pin to ground. Applying a voltage of 0.2V or lower to the VSET pin turns the output off and switches the device into a low current standby state.
Features
- Simple Low Parts Count
- Internal 40V NDMOS Switch
- 2A Output Current
- Single Pin On/Off and Brightness Control Using DC Voltage or PWM
- Soft - Start
- High Efficiency (Up to 97%)
- Wide Input Voltage Range: 4.5V to 40V
- Output Shutdown
- Open LED Protection
- Short LED Protection
- Up to 1MHz Switching Frequency
- Typical 5% Output Current Accuracy
- Pb - Free SO - 8EP Package
- Totally Lead - Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
- High end LED flashlights
- LED light bars
C80312 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



