LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SiT9102AI-143H25S50.00000 product image
Images for reference only

SiTime SiT9102AI-143H25S50.00000

Manufacturer
MPN
SiT9102AI-143H25S50.00000
LCSC Part #
C801169
Packaging
SMD7050-6P
Customer #
Key Attributes
50MHz SMD7050-6P Oscillators
DatasheetSiTime SiT9102AI-143H25S50.00000
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.4826$ 6.48
200+$ 2.5097$ 501.94
500+$ 2.4218$ 1210.90
1,000+$ 2.377$ 2377.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD7050-6P
Operating Temperature-40℃~+85℃
Frequency Stability±50ppm
Output TypeLVPECL
Frequency50MHz
Voltage - Supply2.5V

Features

AI Translation
  • Extremely low RMS phase jitter (random) < 1 ps (typical)
  • Wide frequency range: 1 MHz to 220 MHz; 220 MHz to 800 MHz refer to SiT9107
  • High frequency stability: ±10 PPM, ±15 PPM, ±20 PPM, ±25 PPM, ±50 PPM
  • Operating voltage: 1.8, 2.5 or 3.3 V; Other voltages up to 3.63 V (contact SiTime)
  • Operating temperature range: Industrial, -40 to 85°C; Extended Commercial, -20 to 70°C; Commercial, 0 to 70°C
  • Small footprint: 5.0 × 3.2 × 0.75 mm; 7.0 × 5.0 × 0.90 mm
  • Pb-free and RoHS compliant
  • Ultra-reliable start up and greater immunity from interference

Applications

AI Translation
  • Server
  • Router
  • RAID controller
  • Gigabit Ethernet
  • 10 Gigabit Ethernet
  • Fiber Channel
  • SATA / SAS
  • PCI-Express
  • Fully Buffered DIMM
  • System clock
  • Networking and computing

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT9120AI-1D3-25E50.000000XSiTimeSMD7050-6P0$ 3.8289
SIT9120AI-1D3-25E50.000000TSiTimeSMD7050-6P0$ 2.6187
SIT9120AI-1D3-25S50.000000XSiTimeSMD7050-6P0$ 3.8289
SIT9120AI-1D3-25S50.000000TSiTimeSMD7050-6P0$ 2.61
SIT9120AI-1D3-25S50.000000YSiTimeSMD7050-6P0$ 2.61
SIT9365AI-1E3-25N50.000000TSiTimeSMD7050-6P0$ 4.3759
SIT9365AI-1E3-25N50.000000YSiTimeSMD7050-6P0$ 4.3801
SIT9365AI-1E3-25E50.000000YSiTimeSMD7050-6P0$ 4.3792
SIT9365AI-1E3-25N50.000000XSiTimeSMD7050-6P0$ 11.8292
SIT9365AI-1E3-25E50.000000TSiTimeSMD7050-6P0$ 4.385
SIT9365AI-1E3-25E50.000000XSiTimeSMD7050-6P0$ 11.8292
SIT3372AI-1E3-25NC50.000000XSiTimeSMD7050-6P0$ 11.8292
SIT3372AI-1E3-25NE50.000000YSiTimeSMD7050-6P0$ 11.8292
SIT3372AI-1E3-25NG50.000000TSiTimeSMD7050-6P0$ 11.8292
SIT3372AI-1E3-25NH50.000000YSiTimeSMD7050-6P0$ 11.8292
SIT3372AI-1E3-25NH50.000000XSiTimeSMD7050-6P0$ 11.8292
SIT3372AI-1E3-25NU50.000000TSiTimeSMD7050-6P0$ 11.8292
SIT3372AI-1E3-25NU50.000000XSiTimeSMD7050-6P0$ 11.8292
SIT3372AI-1E3-25NU50.000000YSiTimeSMD7050-6P0$ 11.8292
SIT3372AI-1E3-25NC50.000000YSiTimeSMD7050-6P0$ 11.8292