onsemi LM833DR2G
| Manufacturer | |
| MPN | LM833DR2G |
| LCSC Part # | C7969 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Low Noise, Audio Dual Operational Amplifier |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Quiescent Current | 4mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.002% | |
| Features | ESD protection | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Speaker Channels | 2-Channel | |
| Efficiency | - | |
| Output Power | - | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+85℃ | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Quiescent Current | 4mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.002% | |
| Features | ESD protection | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - |
| Type | Description | |
|---|---|---|
| Speaker Channels | 2-Channel | |
| Efficiency | - | |
| Output Power | - | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+85℃ | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 115dB |
Introduction
The LM833 is a standard low−cost monolithic dual general−purpose operational amplifier employing Bipolar technology with innovative high−performance concepts for audio systems applications. With high frequency PNP transistors, the LM833 offers low voltage noise (4.5 nV/√Hz), 15 MHz gain bandwidth product, 7.0 V/μs slew rate, 0.3 mV input offset voltage with 2.0 μV/°C temperature coefficient of input offset voltage. The LM833 output stage exhibits no dead−band crossover distortion, large output voltage swing, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source/sink AC frequency response.
Features
- Low Voltage Noise: 4.5 nV/√Hz
- High Gain Bandwidth Product: 15 MHz
- High Slew Rate: 7.0 V/μs
- Low Input Offset Voltage: 0.3 mV
- Low T.C. of Input Offset Voltage: 2.0 μV/°C
- Low Distortion: 0.002%
- Excellent Frequency Stability
- Dual Supply Operation
- NCV Prefix for Automotive and Other Applications Requiring Site and Change Controls
- These Devices are Pb−Free and are RoHS Compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2193 | $ 1.10 |
| 50+ | $ 0.175 | $ 8.75 |
| 150+ | $ 0.1561 | $ 23.42 |
| 500+ | $ 0.1324 | $ 66.20 |
| 2,500+ | $ 0.1074 | $ 268.50 |
| 5,000+ | $ 0.1011 | $ 505.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Quiescent Current | 4mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.002% | |
| Features | ESD protection | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Speaker Channels | 2-Channel | |
| Efficiency | - | |
| Output Power | - | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+85℃ | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Quiescent Current | 4mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.002% | |
| Features | ESD protection | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - |
| Type | Description | |
|---|---|---|
| Speaker Channels | 2-Channel | |
| Efficiency | - | |
| Output Power | - | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+85℃ | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 115dB |
Introduction
The LM833 is a standard low−cost monolithic dual general−purpose operational amplifier employing Bipolar technology with innovative high−performance concepts for audio systems applications. With high frequency PNP transistors, the LM833 offers low voltage noise (4.5 nV/√Hz), 15 MHz gain bandwidth product, 7.0 V/μs slew rate, 0.3 mV input offset voltage with 2.0 μV/°C temperature coefficient of input offset voltage. The LM833 output stage exhibits no dead−band crossover distortion, large output voltage swing, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source/sink AC frequency response.
Features
- Low Voltage Noise: 4.5 nV/√Hz
- High Gain Bandwidth Product: 15 MHz
- High Slew Rate: 7.0 V/μs
- Low Input Offset Voltage: 0.3 mV
- Low T.C. of Input Offset Voltage: 2.0 μV/°C
- Low Distortion: 0.002%
- Excellent Frequency Stability
- Dual Supply Operation
- NCV Prefix for Automotive and Other Applications Requiring Site and Change Controls
- These Devices are Pb−Free and are RoHS Compliant
C7969 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



