ROHM RTQ025P02TR
| Manufacturer | |
| Mfr. Part # | RTQ025P02TR |
| LCSC Part # | C79602 |
| Package | SC-95 |
| Customer # | |
| Description | 20V 2.5A 1.25W 100mΩ@4.5V 1 P-Channel SC-95 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Package | SC-95 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2397 | $ 0.24 |
10+ | $ 0.193 | $ 1.93 |
30+ | $ 0.173 | $ 5.19 |
100+ | $ 0.1481 | $ 14.81 |
500+ | $ 0.137 | $ 68.50 |
1,000+ | $ 0.1303 | $ 130.30 |
3,000+ | $ 0.1289 | $ 386.70 |
6,000+ | $ 0.128 | $ 768.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$