SiTime SiT1602BI-72-30S-33.333000
| Fabricant | |
| Réf. Fab. | SiT1602BI-72-30S-33.333000 |
| Réf. LCSC | C795781 |
| Condit. | SMD2016-4P |
| Numéro Client | |
| Caract. clés | 33.333MHz SMD2016-4P Oscillators RoHS |
| Fiche Technique | SiTime SiT1602BI-72-30S-33.333000 |
| Conformité RoHS | 1 documents disponibles |
| Pièces alternatives | 20 |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricant | SiTime | |
| Condit. | SMD2016-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 33.333MHz | |
| Voltage - Supply | 3V |
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricant | SiTime | |
| Condit. | SMD2016-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 33.333MHz | |
| Voltage - Supply | 3V |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- 52 standard frequencies between 3.57 MHz and 77.76 MHz
- 100% pin-to-pin drop-in replacement to quartz-based XO
- Excellent total frequency stability as low as ±20 ppm
- Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
- Low power consumption of 3.5 mA typical at 1.8V
- Standby mode for longer battery life
- Fast startup time of 5 ms
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
- Instant samples with Time Machine II and Field Programmable Oscillators
- RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
- For AEC-Q100 oscillators, refer to SiT8924 and SiT8925
Applications
Traduction par IA
- Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
- Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 1.2557 | $ 1.26 |
| 200+ | $ 0.4868 | $ 97.36 |
| 500+ | $ 0.4693 | $ 234.65 |
| 1,000+ | $ 0.4614 | $ 461.40 |
Boîtier Standard1000/Full Reel | ||
Meilleur prix pour une plus grande quantité ?
$
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricant | SiTime | |
| Condit. | SMD2016-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 33.333MHz | |
| Voltage - Supply | 3V |
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricant | SiTime | |
| Condit. | SMD2016-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 33.333MHz | |
| Voltage - Supply | 3V |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- 52 standard frequencies between 3.57 MHz and 77.76 MHz
- 100% pin-to-pin drop-in replacement to quartz-based XO
- Excellent total frequency stability as low as ±20 ppm
- Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
- Low power consumption of 3.5 mA typical at 1.8V
- Standby mode for longer battery life
- Fast startup time of 5 ms
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
- Instant samples with Time Machine II and Field Programmable Oscillators
- RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
- For AEC-Q100 oscillators, refer to SiT8924 and SiT8925
Applications
Traduction par IA
- Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
- Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Détails |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Pièces alternatives
| MPN | Fabricant | Conditionnement | Disponibilité | Prix unitaire | ||
|---|---|---|---|---|---|---|
| SIT1602BI-72-30S-33.333000G | SiTime | SMD2016-4P | 0 | $ 1.3521 | ||
| SIT1602BI-72-30S-33.333000D | SiTime | SMD2016-4P | 0 | $ 0.6677 | ||
| SIT1602BI-72-30N-33.333000E | SiTime | SMD2016-4P | 0 | $ 0.6446 | ||
| SIT1602BI-72-30E-33.333000G | SiTime | SMD2016-4P | 0 | $ 1.3521 | ||
| SIT1602BI-72-30N-33.333000D | SiTime | SMD2016-4P | 0 | $ 0.6442 | ||
| SiT1602BI-72-30N-33.333000 | SiTime | SMD2016-4P | 0 | $ 1.2557 | ||
| SiT1602BI-72-30E-33.333000 | SiTime | SMD2016-4P | 0 | $ 1.2557 | ||
| SIT1602BI-72-XXN-33.333000G | SiTime | SMD2016-4P | 0 | $ 1.3521 | ||
| SIT1602BI-72-XXS-33.333000E | SiTime | SMD2016-4P | 0 | $ 0.6313 | ||
| SIT1602BI-72-XXS-33.333000D | SiTime | SMD2016-4P | 0 | $ 0.6678 | ||
| SIT1602BI-72-XXE-33.333000D | SiTime | SMD2016-4P | 0 | $ 0.6341 | ||
| SIT1602BI-71-30N-33.333000D | SiTime | SMD2016-4P | 0 | $ 0.6313 | ||
| SIT1602BI-71-30E-33.333000E | SiTime | SMD2016-4P | 0 | $ 0.6704 | ||
| SIT1602BI-71-30N-33.333000E | SiTime | SMD2016-4P | 0 | $ 0.6677 | ||
| SIT1602BI-71-30E-33.333000D | SiTime | SMD2016-4P | 0 | $ 0.6413 | ||
| SIT1602BI-71-30S-33.333000G | SiTime | SMD2016-4P | 0 | $ 1.4432 | ||
| SIT1602BI-71-30S-33.333000E | SiTime | SMD2016-4P | 0 | $ 0.6444 | ||
| SIT1602BI-71-30S-33.333000D | SiTime | SMD2016-4P | 0 | $ 0.6458 | ||
| SiT1602BI-71-30S-33.333000 | SiTime | SMD2016-4P | 0 | $ 1.2271 | ||
| SiT1602BI-71-30N-33.333000 | SiTime | SMD2016-4P | 0 | $ 1.2271 |

