DIODES ZXCT1008FTA
| Manufacturer | |
| MPN | ZXCT1008FTA |
| LCSC Part # | C79466 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | High-Side Current Monitor |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Features | High-side detection | |
| Vcm - Common Mode Voltage | 5.2V | |
| Output Current | 25mA | |
| Slew Rate | - | |
| Input Voltage (Vin) | 2.5V~20V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Dual Supply | - | |
| Quiescent Current | 4uA | |
| Vos - Input Offset Voltage | - | |
| Ib - Input Bias Current | 100nA | |
| Number of Channels | - | |
| Differential Voltage | ±0.5V | |
| Noise density(eN) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Features | High-side detection | |
| Vcm - Common Mode Voltage | 5.2V | |
| Output Current | 25mA | |
| Slew Rate | - | |
| Input Voltage (Vin) | 2.5V~20V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Offset Voltage Drift(Vos TC) | - |
| Type | Description | |
|---|---|---|
| Gain | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Dual Supply | - | |
| Quiescent Current | 4uA | |
| Vos - Input Offset Voltage | - | |
| Ib - Input Bias Current | 100nA | |
| Number of Channels | - | |
| Differential Voltage | ±0.5V | |
| Noise density(eN) | - |
Introduction
The ZXCT1008 is a high side current sense monitor. Using this device eliminates the need to disrupt the ground plane when sensing a load current. It takes a high side voltage developed across a current shunt resistor and translates it into a proportional output current. A user defined output resistor scales the output current into a ground - referenced voltage. The wide input voltage range of 20V down to as low as 2.5V make it suitable for a range of applications. The ability to withstand high voltage transients and reverse polarity connection makes this part very suitable for automotive and other transient rich environment.
Features
- Low Cost, Accurate High - Side Current Sensing
- -40 to +125°C Temperature Range
- Up to 500mV Sense Voltage
- 2.5V to 20V Supply Range
- 4μA Quiescent Current
- 1% Typical Accuracy
- SOT23
- Totally Lead - Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- An Automotive - Compliant Part is Available Under Separate Data Sheet (ZXCT1008Q)
Applications
- Automotive Current Measurement
- DC Motor and Solenoid Control
- Over Current Monitor
- Power Management
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7748 | $ 0.77 |
| 10+ | $ 0.6283 | $ 6.28 |
| 30+ | $ 0.5534 | $ 16.60 |
| 100+ | $ 0.4802 | $ 48.02 |
| 500+ | $ 0.3223 | $ 161.15 |
| 1,000+ | $ 0.2995 | $ 299.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Features | High-side detection | |
| Vcm - Common Mode Voltage | 5.2V | |
| Output Current | 25mA | |
| Slew Rate | - | |
| Input Voltage (Vin) | 2.5V~20V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Dual Supply | - | |
| Quiescent Current | 4uA | |
| Vos - Input Offset Voltage | - | |
| Ib - Input Bias Current | 100nA | |
| Number of Channels | - | |
| Differential Voltage | ±0.5V | |
| Noise density(eN) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Features | High-side detection | |
| Vcm - Common Mode Voltage | 5.2V | |
| Output Current | 25mA | |
| Slew Rate | - | |
| Input Voltage (Vin) | 2.5V~20V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Offset Voltage Drift(Vos TC) | - |
| Type | Description | |
|---|---|---|
| Gain | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Dual Supply | - | |
| Quiescent Current | 4uA | |
| Vos - Input Offset Voltage | - | |
| Ib - Input Bias Current | 100nA | |
| Number of Channels | - | |
| Differential Voltage | ±0.5V | |
| Noise density(eN) | - |
Introduction
The ZXCT1008 is a high side current sense monitor. Using this device eliminates the need to disrupt the ground plane when sensing a load current. It takes a high side voltage developed across a current shunt resistor and translates it into a proportional output current. A user defined output resistor scales the output current into a ground - referenced voltage. The wide input voltage range of 20V down to as low as 2.5V make it suitable for a range of applications. The ability to withstand high voltage transients and reverse polarity connection makes this part very suitable for automotive and other transient rich environment.
Features
- Low Cost, Accurate High - Side Current Sensing
- -40 to +125°C Temperature Range
- Up to 500mV Sense Voltage
- 2.5V to 20V Supply Range
- 4μA Quiescent Current
- 1% Typical Accuracy
- SOT23
- Totally Lead - Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- An Automotive - Compliant Part is Available Under Separate Data Sheet (ZXCT1008Q)
Applications
- Automotive Current Measurement
- DC Motor and Solenoid Control
- Over Current Monitor
- Power Management
C79466 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



