SiTime SiT1602BI-83-28E-33.333000
| Fabricante | |
| N.º de pieza fab. | SiT1602BI-83-28E-33.333000 |
| Nº LCSC | C789660 |
| Emb. | SMD7050-4P |
| Número de Cliente | |
| Atrib. clave | 33.333MHz SMD7050-4P Oscillators RoHS |
| Hoja de Datos | SiTime SiT1602BI-83-28E-33.333000 |
| Cumplimiento RoHS | 1 documentos disponibles |
| Piezas alternativas | 20 |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | SiTime | |
| Emb. | SMD7050-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 33.333MHz | |
| Voltage - Supply | 2.8V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | SiTime | |
| Emb. | SMD7050-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descripción | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 33.333MHz | |
| Voltage - Supply | 2.8V |
Ayuda y comentariosMostrar productos similares (0) >
Características
Traducción por IA
- 52 standard frequencies between 3.57 MHz and 77.76 MHz
- 100% pin-to-pin drop-in replacement to quartz-based XO
- Excellent total frequency stability as low as ±20 ppm
- Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
- Low power consumption of 3.5 mA typical at 1.8V
- Standby mode for longer battery life
- Fast startup time of 5 ms
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
- Instant samples with Time Machine II and Field Programmable Oscillators
- RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
- For AEC-Q100 oscillators, refer to SiT8924 and SiT8925
Aplicaciones
Traducción por IA
- Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
- Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 1.056 | $ 1.06 |
| 200+ | $ 0.4091 | $ 81.82 |
| 500+ | $ 0.3948 | $ 197.40 |
| 1,000+ | $ 0.3869 | $ 386.90 |
Encapsulado Estándar1000/Full Reel | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | SiTime | |
| Emb. | SMD7050-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 33.333MHz | |
| Voltage - Supply | 2.8V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | SiTime | |
| Emb. | SMD7050-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descripción | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 33.333MHz | |
| Voltage - Supply | 2.8V |
Ayuda y comentariosMostrar productos similares (0) >
Características
Traducción por IA
- 52 standard frequencies between 3.57 MHz and 77.76 MHz
- 100% pin-to-pin drop-in replacement to quartz-based XO
- Excellent total frequency stability as low as ±20 ppm
- Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
- Low power consumption of 3.5 mA typical at 1.8V
- Standby mode for longer battery life
- Fast startup time of 5 ms
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
- Instant samples with Time Machine II and Field Programmable Oscillators
- RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
- For AEC-Q100 oscillators, refer to SiT8924 and SiT8925
Aplicaciones
Traducción por IA
- Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
- Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Piezas alternativas
| MPN | Fabricante | Empaque | Disponibilidad | Precio unitario | ||
|---|---|---|---|---|---|---|
| SIT1602BI-83-28E-33.333000T | SiTime | SMD7050-4P | 0 | $ 0.6795 | ||
| SIT1602BI-83-28S-33.333000T | SiTime | SMD7050-4P | 0 | $ 0.6799 | ||
| SIT1602BI-83-28S-33.333000Y | SiTime | SMD7050-4P | 0 | $ 0.6804 | ||
| SIT1602BI-83-28S-33.333000X | SiTime | SMD7050-4P | 0 | $ 0.9462 | ||
| SIT1602BI-83-28N-33.333000X | SiTime | SMD7050-4P | 0 | $ 0.9462 | ||
| SIT1602BI-83-28N-33.333000T | SiTime | SMD7050-4P | 0 | $ 0.6773 | ||
| SiT1602BI-83-28S-33.333000 | SiTime | SMD7050-4P | 0 | $ 1.056 | ||
| SiT1602BI-83-28N-33.333000 | SiTime | SMD7050-4P | 0 | $ 1.056 | ||
| SIT1602BI-83-XXS-33.333000Y | SiTime | SMD7050-4P | 0 | $ 0.6799 | ||
| SIT1602BI-83-XXS-33.333000T | SiTime | SMD7050-4P | 0 | $ 0.679 | ||
| SIT1602BI-83-XXE-33.333000T | SiTime | SMD7050-4P | 0 | $ 0.6796 | ||
| SIT1602BI-83-XXE-33.333000Y | SiTime | SMD7050-4P | 0 | $ 0.679 | ||
| SIT1602BI-83-XXN-33.333000X | SiTime | SMD7050-4P | 0 | $ 0.9462 | ||
| SIT1602BC-83-28N-33.333000T | SiTime | SMD7050-4P | 0 | $ 0.6798 | ||
| SIT1602BC-83-28E-33.333000X | SiTime | SMD7050-4P | 0 | $ 0.9246 | ||
| SIT1602BC-83-28N-33.333000X | SiTime | SMD7050-4P | 0 | $ 0.9246 | ||
| SIT1602BC-83-28S-33.333000Y | SiTime | SMD7050-4P | 0 | $ 0.6801 | ||
| SIT1602BC-83-28N-33.333000Y | SiTime | SMD7050-4P | 0 | $ 0.6795 | ||
| SIT1602BC-83-28S-33.333000T | SiTime | SMD7050-4P | 0 | $ 0.6779 | ||
| SIT1602BC-83-28E-33.333000T | SiTime | SMD7050-4P | 0 | $ 0.6761 |

