LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SiT3808AI-2F-33NZ-50.000000 product image
Images for reference only

SiTime SiT3808AI-2F-33NZ-50.000000

Manufacturer
MPN
SiT3808AI-2F-33NZ-50.000000
LCSC Part #
C789086
Packaging
SMD3225-4P
Customer #
Key Attributes
50MHz SMD3225-4P Oscillators
DatasheetSiTime SiT3808AI-2F-33NZ-50.000000
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.7141$ 6.71
200+$ 2.5993$ 519.86
500+$ 2.5082$ 1254.10
1,000+$ 2.4619$ 2461.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD3225-4P
Operating Temperature-40℃~+85℃
Frequency Stability±10ppm
Output TypeLVCMOS;LVTTL
Frequency50MHz

Features

AI Translation
  • Any frequency between 1 MHz and 80 MHz, accuracy to 6 decimal places
  • 100% pin-to-pin drop-in replacement for quartz-based VCXOs
  • Frequency stability up to ±10 ppm
  • Widest pullability range options from ±25 ppm to ±1600 ppm
  • Industrial or extended commercial temperature range
  • Superior pull range linearity ≤1%, 10× better than quartz
  • LVCMOS/LVTTL compatible output
  • Four industry-standard packages: 2.5mm × 2.0mm (4-pin), 3.2mm × 2.5mm (4-pin), 5.0mm × 3.2mm (6-pin), 7.0mm × 5.0mm (6-pin)
  • Samples and field-programmable oscillators available immediately via Time Machine II
  • RoHS and REACH compliant, lead-free, halogen-free, and antimony-free

Applications

AI Translation
  • Telecom clock synchronization, instrumentation
  • Low-bandwidth analog PLL, jitter cleaner, clock recovery, audio
  • Video, 3G/HD-SDI, FPGA, broadband and networking