ADI ADUC842BSZ62-5
| Manufacturer | |
| MPN | ADUC842BSZ62-5 |
| LCSC Part # | C78776 |
| Packaging | MQFP-52(10x10) |
| Customer # | |
| Key Attributes | 12-Bit ADCs and DACs with Embedded High Speed 62 kB Flash MCU |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ADI | |
| Packaging | MQFP-52(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 62KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16.78MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 32 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ADI | |
| Packaging | MQFP-52(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 62KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16.78MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 32 |
Introduction
The ADuC841/ADuC842/ADuC843 are complete smart transducer front ends, that integrates a high performance self - calibrating multichannel ADC, a dual DAC, and an optimized single - cycle 20 MHz 8 - bit MCU (8051 instruction set compatible) on a single chip. The ADuC841 and ADuC842 are identical with the exception of the clock oscillator circuit; the ADuC841 is clocked directly from an external crystal up to 20 MHz whereas the ADuC842 uses a 32 kHz crystal with an on - chip PLL generating a programmable core clock up to 16.78 MHz. The ADuC843 is identical to the ADuC842 except that the ADuC843 has no analog DAC outputs. The microcontroller is an optimized 8052 core offering up to 20 MIPS peak performance. Three different memory options are available offering up to 62 kBytes of nonvolatile Flash/EE program memory. Four kBytes of nonvolatile Flash/EE data memory, 256 bytes RAM, and 2 kBytes of extended RAM are also integrated on - chip.
Features
- Pin compatible upgrade of ADuC812/ADuC831/ADuC83
- Increased performance Single - cycle 20 MIPS 8052 core
- High speed 420 kSPS 12 - bit ADC
- Increased memory
- Up to 62 kBytes on - chip Flash/EE program memory
- 4 kBytes on - chip Flash/EE data memory
- In - circuit reprogrammable Flash/EE, 100 year retention, 100 kCycle endurance
- 2304 bytes on - chip data RAM
- Smaller package 8 mm×8 mm chip scale package 52 - lead PQFP—pin - compatible upgrade
- Analog I/O
- 8 - channel, 420 kSPS high accuracy, 12 - bit ADC
- On - chip, 15 ppm/℃ voltage reference
- DMA controller, high speed ADC - to - RAM capture
- Two 12 - bit voltage output DACs
- Dual output PWM ∑ - ∆ DACs
- On - chip temperature monitor function
- 8052 based core
- 8051 compatible instruction set (20 MHz max)
- High performance single - cycle core
- 32 kHz external crystal, on - chip programmable PLL
- 12 interrupt sources, 2 priority levels
- Dual data pointers, extended 11 - bit stack pointer
- On - chip peripherals
- Time interval counter (TIC)
- UART, I²C, and SPI Serial I/O
- Watchdog timer (WDT)
- Power supply monitor (PSM)
- Power
- Normal: 4.5 mA @ 3 V (core CLK = 2.098 MHz)
- Power - down: 10 μA @ 3 V
- Development tools
- Low cost, comprehensive development system incorporating nonintrusive single - pin emulation, IDE based assembly and C source debugging
Applications
- Optical networking—laser power control
- Base station systems
- Precision instrumentation, smart sensors
- Transient capture systems
- DAS and communications systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 29.4054 | $ 29.41 |
| 30+ | $ 28.0278 | $ 840.83 |
Standard Packaging96/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ADI | |
| Packaging | MQFP-52(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 62KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16.78MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 32 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ADI | |
| Packaging | MQFP-52(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 62KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16.78MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 32 |
Introduction
The ADuC841/ADuC842/ADuC843 are complete smart transducer front ends, that integrates a high performance self - calibrating multichannel ADC, a dual DAC, and an optimized single - cycle 20 MHz 8 - bit MCU (8051 instruction set compatible) on a single chip. The ADuC841 and ADuC842 are identical with the exception of the clock oscillator circuit; the ADuC841 is clocked directly from an external crystal up to 20 MHz whereas the ADuC842 uses a 32 kHz crystal with an on - chip PLL generating a programmable core clock up to 16.78 MHz. The ADuC843 is identical to the ADuC842 except that the ADuC843 has no analog DAC outputs. The microcontroller is an optimized 8052 core offering up to 20 MIPS peak performance. Three different memory options are available offering up to 62 kBytes of nonvolatile Flash/EE program memory. Four kBytes of nonvolatile Flash/EE data memory, 256 bytes RAM, and 2 kBytes of extended RAM are also integrated on - chip.
Features
- Pin compatible upgrade of ADuC812/ADuC831/ADuC83
- Increased performance Single - cycle 20 MIPS 8052 core
- High speed 420 kSPS 12 - bit ADC
- Increased memory
- Up to 62 kBytes on - chip Flash/EE program memory
- 4 kBytes on - chip Flash/EE data memory
- In - circuit reprogrammable Flash/EE, 100 year retention, 100 kCycle endurance
- 2304 bytes on - chip data RAM
- Smaller package 8 mm×8 mm chip scale package 52 - lead PQFP—pin - compatible upgrade
- Analog I/O
- 8 - channel, 420 kSPS high accuracy, 12 - bit ADC
- On - chip, 15 ppm/℃ voltage reference
- DMA controller, high speed ADC - to - RAM capture
- Two 12 - bit voltage output DACs
- Dual output PWM ∑ - ∆ DACs
- On - chip temperature monitor function
- 8052 based core
- 8051 compatible instruction set (20 MHz max)
- High performance single - cycle core
- 32 kHz external crystal, on - chip programmable PLL
- 12 interrupt sources, 2 priority levels
- Dual data pointers, extended 11 - bit stack pointer
- On - chip peripherals
- Time interval counter (TIC)
- UART, I²C, and SPI Serial I/O
- Watchdog timer (WDT)
- Power supply monitor (PSM)
- Power
- Normal: 4.5 mA @ 3 V (core CLK = 2.098 MHz)
- Power - down: 10 μA @ 3 V
- Development tools
- Low cost, comprehensive development system incorporating nonintrusive single - pin emulation, IDE based assembly and C source debugging
Applications
- Optical networking—laser power control
- Base station systems
- Precision instrumentation, smart sensors
- Transient capture systems
- DAS and communications systems
C78776 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



