LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia HEF4518BT,653 product image
  • HEF4518BT,653 thumbnail 1
  • HEF4518BT,653 thumbnail 2
  • HEF4518BT,653 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia HEF4518BT,653

Manufacturer
MPN
HEF4518BT,653
LCSC Part #
C7870
Packaging
SOIC-16
Customer #
Key Attributes
Dual BCD counter
DatasheetNexperia HEF4518BT,653
RoHS Compliance2 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 795
795 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.436$ 2.18
50+$ 0.338$ 16.90
150+$ 0.296$ 44.40
500+$ 0.2436$ 121.80
2,500+$ 0.2202$ 550.50
5,000+$ 0.2062$ 1031.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
ManufacturerNexperia
PackagingSOIC-16
Logic FamilyHEF
Voltage - Supply4.5V~15.5V
DirectionUp Counter
Trigger TypeRising Edge;Falling Edge
TimingSynchronous
Operating Temperature-40℃~+85℃
ResetAsynchronous
Number of Elements2
Propagation Delay40ns
Count Rate40MHz
FeaturesSynchronous counting;Static operation;Reset function

Introduction

AI Translation

The HEF4518B is a dual 4-bit internally synchronous BCD counter. The counter has two clock inputs (CP0 and CP1 ), buffered outputs from all four bit positions (O0 to O3) and an asynchronous master reset input (MR). The counter advances on either the LOW to HIGH transition of the CP0 input if CP1 is HIGH or the HIGH to LOW transition of the CP1(overline) input if CP0 is LOW. Either CP0 or CP1 may be used as the clock input to the counter and the other clock input may be used as a clock enable input. A HIGH on MR resets the counter (O0 to O3 = LOW) independent of CP0 and CP1. Schmitt-trigger action in the clock inputs makes the circuit highly tolerant to slower clock rise and fall times. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VDD.

Features

AI Translation
  • Wide supply voltage range from 3.0 V to 15.0 V
  • CMOS low power dissipation
  • High noise immunity
  • Tolerant of slow clock rise and fall times
  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • Complies with JEDEC standard JESD 13-B
  • ESD protection: HBM JESD22-A114F exceeds 2000 V
  • MM JESD22-A115-A exceeds 200 V
  • Specified from -40 °C to +85 °C

Applications

AI Translation
  • Multistage synchronous counting
  • Multistage asynchronous counting
  • Frequency dividers

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
CD4518BM(LX)lingxingicSimilarSOP-16115$0.1758 $0.185
CD4518BM96TISimilarSOIC-162,065$ 0.2384
View and Compare All Alternative Parts.