LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SiT9120AI-2C1-XXS74.175824 product image
Images for reference only

SiTime SiT9120AI-2C1-XXS74.175824

Manufacturer
MPN
SiT9120AI-2C1-XXS74.175824
LCSC Part #
C786259
Packaging
SMD5032-6P
Customer #
Key Attributes
74.175824MHz SMD5032-6P Oscillators RoHS
DatasheetSiTime SiT9120AI-2C1-XXS74.175824
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.4112$ 5.41
200+$ 2.0944$ 418.88
500+$ 2.0215$ 1010.75
1,000+$ 1.985$ 1985.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD5032-6P
Current - Supply55mA
Operating Temperature-40℃~+85℃
Frequency Stability±20ppm
Output TypeLVDS
Frequency74.175824MHz
Voltage - Supply2.25V~3.63V

Features

AI Translation
  • 31 standard frequencies from 25 MHz to 212.5 MHz
  • LVPECL and LVDS output signaling types
  • 0.6 ps RMS phase jitter (random) over 12 kHz to 20 MHz bandwidth
  • Frequency stability as low as ±10 ppm
  • Industrial and extended commercial temperature ranges
  • Industry-standard packages: 3.2 × 2.5, 5.0 × 3.2 and 7.0 × 5.0 mm

Applications

AI Translation
  • 10GB Ethernet, SONET, SATA, SAS, Fibre Channel, PCI-Express
  • Telecom, networking, instrumentation, storage, server

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
SIT9120AI-2C1-XXS74.175824YSiTimeSimilarSMD5032-6P0$ 2.5792
SIT9120AI-2C1-XXE74.175824XSiTimeSimilarSMD5032-6P0$ 5.0348
SIT9120AI-2C1-XXE74.175824YSiTimeSimilarSMD5032-6P0$ 2.5746
SIT9120AI-2C1-XXS74.175824TSiTimeSimilarSMD5032-6P0$ 2.5732
SiT9120AI-2C1-XXE74.175824SiTimeSimilarSMD5032-6P0$ 5.4112
View and Compare All Alternative Parts.