LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HONGLITRONIC HL-A-3014H203BC-S1-08HL product image
  • HL-A-3014H203BC-S1-08HL thumbnail 1
  • HL-A-3014H203BC-S1-08HL thumbnail 2
  • HL-A-3014H203BC-S1-08HL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HONGLITRONIC HL-A-3014H203BC-S1-08HL

Manufacturer
HONGLITRONICAsian Brands
MPN
HL-A-3014H203BC-S1-08HL
LCSC Part #
C784729
Packaging
SMD3014-2P
Customer #
Key Attributes
LED BLUE WATER CLEAR SMD
Datasheetpdf iconHONGLITRONIC HL-A-3014H203BC-S1-08HL
In-Stock: 4,000
4,000 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0203$ 1.02
500+$ 0.0159$ 7.95
1,500+$ 0.0135$ 20.25
4,000+$ 0.0116$ 46.40
24,000+$ 0.0104$ 249.60
48,000+$ 0.0097$ 465.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerHONGLITRONIC
PackagingSMD3014-2P
Installation methodTop-mount
Color Temperature-
Lens ColorWater Clear
Luminous Intensity350mcd
Viewing Angle120°
Forward Current20mA
Illumination ColorBlue
Lamp Holder Type-
Voltage - Forward(Vf)3.6V
Operating Temperature-40℃~+85℃
Wavelength464nm~474nm
Diode ConfigurationDiscrete Diode