Brightking BK22001002
| Manufacturer | BrightkingAsian Brands |
| MPN | BK22001002 |
| LCSC Part # | C78328 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Spark Gap(SPG) |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Brightking | |
| Packaging | Through Hole | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| Tolerance | - | |
| Impulse Discharge Current | 1kA | |
| Voltage - DC Spark Over (Nom) | 200V | |
| Capacitance | 0.8pF | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Brightking | |
| Packaging | Through Hole | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - |
| Type | Description | |
|---|---|---|
| Tolerance | - | |
| Impulse Discharge Current | 1kA | |
| Voltage - DC Spark Over (Nom) | 200V | |
| Capacitance | 0.8pF | |
| Diameter (φD) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Approximately zero leaking current before clamping voltage Less decay at on/off state.
- High capability to withstand repeated lightning strikes.
- Low electrode capacitance (≤0.8pF) and high isolation (≥100MΩ).
- RoHS compliant.
- Bilateral symmetrical.
- Temperature, humidity and lightness insensitive.
- Operating temperature: -40°C~+85°C
- Storage temperature: -40°C~+125°C
- Meets MSL level 1, per J-STD-020
- Safety certification: UL: E244458
Applications
AI Translation
- Power Supplies
- Motor sparks eliminating
- Relay switching spark absorbing
- Data line pulse guarding
- Electronic devices requiring UL497A and UL497B compliant
- Telephone/Fax/Modem
- High frequency signal transmitters/receivers
- Satellite antenna
- Radio amplifiers
- Alarm systems
- Cathode ray tubes in Monitors/TVs
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0848 | $ 0.42 |
| 50+ | $ 0.0684 | $ 3.42 |
| 150+ | $ 0.0602 | $ 9.03 |
| 500+ | $ 0.054 | $ 27.00 |
| 2,500+ | $ 0.0491 | $ 122.75 |
| 5,000+ | $ 0.0466 | $ 233.00 |
Standard Packaging2500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Brightking | |
| Packaging | Through Hole | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| Tolerance | - | |
| Impulse Discharge Current | 1kA | |
| Voltage - DC Spark Over (Nom) | 200V | |
| Capacitance | 0.8pF | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Brightking | |
| Packaging | Through Hole | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - |
| Type | Description | |
|---|---|---|
| Tolerance | - | |
| Impulse Discharge Current | 1kA | |
| Voltage - DC Spark Over (Nom) | 200V | |
| Capacitance | 0.8pF | |
| Diameter (φD) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Approximately zero leaking current before clamping voltage Less decay at on/off state.
- High capability to withstand repeated lightning strikes.
- Low electrode capacitance (≤0.8pF) and high isolation (≥100MΩ).
- RoHS compliant.
- Bilateral symmetrical.
- Temperature, humidity and lightness insensitive.
- Operating temperature: -40°C~+85°C
- Storage temperature: -40°C~+125°C
- Meets MSL level 1, per J-STD-020
- Safety certification: UL: E244458
Applications
AI Translation
- Power Supplies
- Motor sparks eliminating
- Relay switching spark absorbing
- Data line pulse guarding
- Electronic devices requiring UL497A and UL497B compliant
- Telephone/Fax/Modem
- High frequency signal transmitters/receivers
- Satellite antenna
- Radio amplifiers
- Alarm systems
- Cathode ray tubes in Monitors/TVs
C78328 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BK22001502 | Brightking | Through Hole | 840 | $ 0.084 | ||
| BK22001102 | Brightking | Through Hole | 0 | $ 0.1054 |



