LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEMBO SGC091N product image
  • SGC091N thumbnail 1
  • SGC091N thumbnail 2
  • SGC091N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SEMBO SGC091N

Manufacturer
SEMBOAsian Brands
MPN
SGC091N
LCSC Part #
C782340
Packaging
SMD
Customer #
Key Attributes
GDT 90V 5kA 2 POLE SMD
Datasheetpdf iconSEMBO SGC091N
Not available now
Minimum: 5Multiple: 5Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerSEMBO
PackagingSMD
Impulse Discharge Current5kA
Tolerance±30%
Voltage - DC Spark Over (Nom)90V
Capacitance1pF
Number of Poles2

Features

AI Translation
  • Ultra-compact form factor.
  • Small size: 5.0*5.0 mm
  • Stable breakdown voltage.
  • High insulation resistance.
  • Low capacitance and insertion loss.
  • Reliable ESD surge protection.

Applications

AI Translation
  • Repeaters, modems
  • Telephone interfaces, line cards
  • Data communications equipment
  • Line test equipment