XFCN MDFN1.25-187(8)
| Manufacturer | XFCNAsian Brands |
| MPN | MDFN1.25-187(8) |
| LCSC Part # | C781916 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0.5~1.5 16~22 Tin Brass Rectangular Connector Contacts RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | XFCN | |
| Packaging | - | |
| Wire Gauge - mm2 | 0.5~1.5 | |
| Wire Gauge - AWG | 16~22 | |
| Contact Plating | Tin | |
| Contact Material | Brass |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | XFCN | |
| Packaging | - | |
| Wire Gauge - mm2 | 0.5~1.5 |
| Type | Description | |
|---|---|---|
| Wire Gauge - AWG | 16~22 | |
| Contact Plating | Tin | |
| Contact Material | Brass |
Report an ErrorShow similar products (0) >
In-Stock: 1,785
1,785 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1583$ 0.1504 | $ 0.75 |
| 50+ | $ 0.1243$ 0.1181 | $ 5.91 |
| 150+ | $ 0.1097$ 0.1043 | $ 15.65 |
| 500+ | $ 0.0916$ 0.0871 | $ 43.55 |
| 2,500+ | $ 0.0835$ 0.0794 | $ 198.50 |
| 5,000+ | $ 0.0786$ 0.0747 | $ 373.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | XFCN | |
| Packaging | - | |
| Wire Gauge - mm2 | 0.5~1.5 | |
| Wire Gauge - AWG | 16~22 | |
| Contact Plating | Tin | |
| Contact Material | Brass |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | XFCN | |
| Packaging | - | |
| Wire Gauge - mm2 | 0.5~1.5 |
| Type | Description | |
|---|---|---|
| Wire Gauge - AWG | 16~22 | |
| Contact Plating | Tin | |
| Contact Material | Brass |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



