LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE MT110C16T1 product image
  • MT110C16T1 thumbnail 1
  • MT110C16T1 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

YANGJIE MT110C16T1

Manufacturer
YANGJIEAsian Brands
MPN
MT110C16T1
LCSC Part #
C781206
Packaging
T1
Customer #
Key Attributes
150mA 150mA 1.6kV 2 SCR T1 TRIACs
Datasheetpdf iconYANGJIE MT110C16T1
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 35.7085$ 35.71
10+$ 34.3839$ 343.84
Standard Packaging10/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerYANGJIE
PackagingT1
Holding Current (Ih)150mA
Operating Temperature-40℃~+130℃@(Tj)
Current - Gate Trigger(Igt)150mA
Voltage - On State(Vtm)1.65V
Average Gate Power Dissipation (PG(AV))-
Current - On State(It(RMS))-
Peak off - state voltage(Vdrm)1.6kV
Current - Surge(Itsm@f)2.25kA;1.9kA
SCR Type2 SCR
Gate Trigger Voltage (Vgt)3V

Features

AI Translation
  • International standard package
  • High Surge Capability
  • Glass passivated chip
  • Simple Mounting
  • Heat transfer through aluminum oxide DBC ceramic isolated metal baseplate
  • UL recognized applied for file no. E360040

Applications

AI Translation
  • Power Converters
  • Lighting Control
  • DC Motor Control and Drives
  • Heat and temperature control