DIODES ZXCT1021E5TA
| Manufacturer | |
| MPN | ZXCT1021E5TA |
| LCSC Part # | C780912 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Low offset high-side current monitor |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-5 | |
| Features | High-side detection | |
| Vcm - Common Mode Voltage | 2.5V~20V | |
| Output Current | - | |
| Slew Rate | - | |
| Input Voltage (Vin) | 2.5V~20V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain | 10V/V | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Dual Supply | - | |
| Quiescent Current | 25uA | |
| Vos - Input Offset Voltage | - | |
| Ib - Input Bias Current | 100nA | |
| Number of Channels | 1 | |
| Differential Voltage | - | |
| Noise density(eN) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-5 | |
| Features | High-side detection | |
| Vcm - Common Mode Voltage | 2.5V~20V | |
| Output Current | - | |
| Slew Rate | - | |
| Input Voltage (Vin) | 2.5V~20V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Offset Voltage Drift(Vos TC) | - |
| Type | Description | |
|---|---|---|
| Gain | 10V/V | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Dual Supply | - | |
| Quiescent Current | 25uA | |
| Vos - Input Offset Voltage | - | |
| Ib - Input Bias Current | 100nA | |
| Number of Channels | 1 | |
| Differential Voltage | - | |
| Noise density(eN) | - |
Introduction
The ZXCT1021 is a precision high-side current sense monitor. Using this type of device eliminates the need to disrupt the ground plane when sensing a load current. The ZXCT1021 provides a fixed gain of 10 for applications where minimal sense voltage is required. The very low offset voltage enables a typical accuracy of 3% for sense voltages of only 10mV, giving better tolerances for small sense resistors necessary at higher currents. The wide input voltage range of 20V down to as low as 2.5V make it suitable for a range of applications. With a minimum operating current of just 25μA, combined with its SOT23 - 5 package make it suitable for portable battery equipment too.
Features
- Accurate high-side current sensing
- Output voltage scaling
- 2.5V - 20V supply range
- 25μA quiescent current
- 1% typical accuracy
- SOT23-5 package
Applications
- Battery chargers
- Smart battery packs
- DC motor control
- Over current monitor
- Power management
- Level translating
- Programmable current source
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8948 | $ 0.89 |
| 10+ | $ 0.7462 | $ 7.46 |
| 30+ | $ 0.6735 | $ 20.21 |
| 100+ | $ 0.6009 | $ 60.09 |
| 500+ | $ 0.5556 | $ 277.80 |
| 1,000+ | $ 0.533 | $ 533.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-5 | |
| Features | High-side detection | |
| Vcm - Common Mode Voltage | 2.5V~20V | |
| Output Current | - | |
| Slew Rate | - | |
| Input Voltage (Vin) | 2.5V~20V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain | 10V/V | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Dual Supply | - | |
| Quiescent Current | 25uA | |
| Vos - Input Offset Voltage | - | |
| Ib - Input Bias Current | 100nA | |
| Number of Channels | 1 | |
| Differential Voltage | - | |
| Noise density(eN) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-5 | |
| Features | High-side detection | |
| Vcm - Common Mode Voltage | 2.5V~20V | |
| Output Current | - | |
| Slew Rate | - | |
| Input Voltage (Vin) | 2.5V~20V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Offset Voltage Drift(Vos TC) | - |
| Type | Description | |
|---|---|---|
| Gain | 10V/V | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Dual Supply | - | |
| Quiescent Current | 25uA | |
| Vos - Input Offset Voltage | - | |
| Ib - Input Bias Current | 100nA | |
| Number of Channels | 1 | |
| Differential Voltage | - | |
| Noise density(eN) | - |
Introduction
The ZXCT1021 is a precision high-side current sense monitor. Using this type of device eliminates the need to disrupt the ground plane when sensing a load current. The ZXCT1021 provides a fixed gain of 10 for applications where minimal sense voltage is required. The very low offset voltage enables a typical accuracy of 3% for sense voltages of only 10mV, giving better tolerances for small sense resistors necessary at higher currents. The wide input voltage range of 20V down to as low as 2.5V make it suitable for a range of applications. With a minimum operating current of just 25μA, combined with its SOT23 - 5 package make it suitable for portable battery equipment too.
Features
- Accurate high-side current sensing
- Output voltage scaling
- 2.5V - 20V supply range
- 25μA quiescent current
- 1% typical accuracy
- SOT23-5 package
Applications
- Battery chargers
- Smart battery packs
- DC motor control
- Over current monitor
- Power management
- Level translating
- Programmable current source
C780912 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



