BOURNS 3296P-1-101LF
| Manufacturer | |
| MPN | 3296P-1-101LF |
| LCSC Part # | C780114 |
| Packaging | Through Hole-3P,9.5x4.8mm |
| Customer # | |
| Key Attributes | POT 100Ω 500mW Through Hole-3P,9.5x4.8mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole-3P,9.5x4.8mm | |
| Voltage Rating | - | |
| Tolerance | ±10% | |
| Temperature Coefficient | - | |
| Power(Watts) | 500mW | |
| Number of Turns | 25 | |
| Resistance | 100Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole-3P,9.5x4.8mm | |
| Voltage Rating | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Power(Watts) | 500mW | |
| Number of Turns | 25 | |
| Resistance | 100Ω |
Report an ErrorShow similar products (0) >
In-Stock: 581
581 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0901 | $ 1.09 |
| 10+ | $ 0.9036 | $ 9.04 |
| 50+ | $ 0.8014 | $ 40.07 |
| 100+ | $ 0.6846 | $ 68.46 |
| 500+ | $ 0.6343 | $ 317.15 |
| 1,000+ | $ 0.61 | $ 610.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole-3P,9.5x4.8mm | |
| Voltage Rating | - | |
| Tolerance | ±10% | |
| Temperature Coefficient | - | |
| Power(Watts) | 500mW | |
| Number of Turns | 25 | |
| Resistance | 100Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole-3P,9.5x4.8mm | |
| Voltage Rating | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Power(Watts) | 500mW | |
| Number of Turns | 25 | |
| Resistance | 100Ω |
Report an ErrorShow similar products (0) >
C780114 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



