LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 3296P-1-102LF product image
  • 3296P-1-102LF thumbnail 1
  • 3296P-1-102LF thumbnail 2
  • 3296P-1-102LF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOURNS 3296P-1-102LFRoHS

Manufacturer
MPN
3296P-1-102LF
LCSC Part #
C780113
Packaging
Through Hole-3P,9.5x4.8mm
Customer #
Key Attributes
POT 1kΩ 500mW Through Hole-3P,9.5x4.8mm
Datasheetpdf iconBOURNS 3296P-1-102LF
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0256$ 1.03
10+$ 0.8425$ 8.43
50+$ 0.7453$ 37.27
100+$ 0.6546$ 65.46
500+$ 0.6011$ 300.55
1,000+$ 0.5736$ 573.60
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerBOURNS
PackagingThrough Hole-3P,9.5x4.8mm
Voltage Rating-
Tolerance±10%
Temperature Coefficient-
Power(Watts)500mW
Number of Turns25
Resistance1kΩ