BOURNS 3296P-1-501LF
| Manufacturer | |
| MPN | 3296P-1-501LF |
| LCSC Part # | C780109 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 500Ω 500mW Through Hole |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Voltage Rating | - | |
| Tolerance | ±10% | |
| Temperature Coefficient | - | |
| Power(Watts) | 500mW | |
| Number of Turns | 25 | |
| Resistance | 500Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Voltage Rating | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Power(Watts) | 500mW | |
| Number of Turns | 25 | |
| Resistance | 500Ω |
Report an ErrorShow similar products (0) >
In-Stock: 110
110 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0787 | $ 1.08 |
| 10+ | $ 0.8906 | $ 8.91 |
| 50+ | $ 0.7965 | $ 39.83 |
| 100+ | $ 0.7024 | $ 70.24 |
| 500+ | $ 0.6456 | $ 322.80 |
| 1,000+ | $ 0.6181 | $ 618.10 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Voltage Rating | - | |
| Tolerance | ±10% | |
| Temperature Coefficient | - | |
| Power(Watts) | 500mW | |
| Number of Turns | 25 | |
| Resistance | 500Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Voltage Rating | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Power(Watts) | 500mW | |
| Number of Turns | 25 | |
| Resistance | 500Ω |
Report an ErrorShow similar products (0) >
C780109 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



