TUOZHAN TZ-P4-1615RYGCA1-0.6T
| Manufacturer | TUOZHANAsian Brands |
| MPN | TZ-P4-1615RYGCA1-0.6T |
| LCSC Part # | C779815 |
| Packaging | SMD-4P,1.6x1.5mm |
| Customer # | |
| Key Attributes | LED RED, YELLOW GREEN WATER CLEAR SMD |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TUOZHAN | |
| Packaging | SMD-4P,1.6x1.5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Luminous Intensity | 200mcd;50mcd | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | Red, Yellow Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.3V;2.4V | |
| Operating Temperature | -40℃~+80℃ | |
| Wavelength | 615nm~620nm;570nm~575nm | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TUOZHAN | |
| Packaging | SMD-4P,1.6x1.5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Luminous Intensity | 200mcd;50mcd | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Forward Current | 20mA | |
| Illumination Color | Red, Yellow Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.3V;2.4V | |
| Operating Temperature | -40℃~+80℃ | |
| Wavelength | 615nm~620nm;570nm~575nm | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
In-Stock: 3,860
3,860 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0248$ 0.0224 | $ 0.45 |
| 200+ | $ 0.0196$ 0.0177 | $ 3.54 |
| 600+ | $ 0.0166$ 0.0150 | $ 9.00 |
| 4,000+ | $ 0.014$ 0.0126 | $ 50.40 |
| 8,000+ | $ 0.0124$ 0.0112 | $ 89.60 |
| 20,000+ | $ 0.0116$ 0.0105 | $ 210.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TUOZHAN | |
| Packaging | SMD-4P,1.6x1.5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Luminous Intensity | 200mcd;50mcd | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | Red, Yellow Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.3V;2.4V | |
| Operating Temperature | -40℃~+80℃ | |
| Wavelength | 615nm~620nm;570nm~575nm | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TUOZHAN | |
| Packaging | SMD-4P,1.6x1.5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Luminous Intensity | 200mcd;50mcd | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Forward Current | 20mA | |
| Illumination Color | Red, Yellow Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.3V;2.4V | |
| Operating Temperature | -40℃~+80℃ | |
| Wavelength | 615nm~620nm;570nm~575nm | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
C779815 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| P4-0603RYGTCA1-0.6T | TUOZHAN | SMD-4P,1.6x1.5mm | 4,200 | $0.0154 $0.0171 |



