TUOZHAN TZ-P2-0603YTCS1-0.6T
| Manufacturer | TUOZHANAsian Brands |
| MPN | TZ-P2-0603YTCS1-0.6T |
| LCSC Part # | C779454 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | LED YELLOW WATER CLEAR 0603 SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TUOZHAN | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 595nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 200mcd | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | Yellow | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.8V~2.4V | |
| Operating Temperature | -40℃~+80℃ | |
| Wavelength | 590nm~595nm | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TUOZHAN | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 595nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 200mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | Yellow | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.8V~2.4V | |
| Operating Temperature | -40℃~+80℃ | |
| Wavelength | 590nm~595nm | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
In-Stock: 36,650
36,650 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0085$ 0.0077 | $ 0.39 |
| 500+ | $ 0.0066$ 0.0060 | $ 3.00 |
| 1,500+ | $ 0.0056$ 0.0051 | $ 7.65 |
| 4,000+ | $ 0.005$ 0.0045 | $ 18.00 |
| 24,000+ | $ 0.0045$ 0.0041 | $ 98.40 |
| 48,000+ | $ 0.0041$ 0.0037 | $ 177.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TUOZHAN | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 595nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 200mcd | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | Yellow | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.8V~2.4V | |
| Operating Temperature | -40℃~+80℃ | |
| Wavelength | 590nm~595nm | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TUOZHAN | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 595nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 200mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | Yellow | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.8V~2.4V | |
| Operating Temperature | -40℃~+80℃ | |
| Wavelength | 590nm~595nm | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
C779454 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



