LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS SI8421AB-D-ISR product image
  • SI8421AB-D-ISR thumbnail 1
  • SI8421AB-D-ISR thumbnail 2
  • SI8421AB-D-ISR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SILICON LABS SI8421AB-D-ISRRoHS

Manufacturer
MPN
SI8421AB-D-ISR
LCSC Part #
C779275
Packaging
SOIC-8
Customer #
Key Attributes
LOW-POWER SINGLE AND DUAL-CHANNEL DIGITAL ISOLATORS
Datasheetpdf iconSILICON LABS SI8421AB-D-ISR
In-Stock: 15
15 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.6393$ 3.64
10+$ 3.1583$ 31.58
30+$ 2.8729$ 86.19
100+$ 2.5844$ 258.44
500+$ 2.4507$ 1225.35
1,000+$ 2.3903$ 2390.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerSILICON LABS
PackagingSOIC-8
Features-
CMTI(kV/us)25kV/us
Propagation Delay(tpd)6ns
Number of Forward Channels1
Voltage - Supply2.7V~5.5V;2.7V~5.5V
Number of Reverse Channels1
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)2500
Data Rate(Max)150Mbps
Default Output-

Introduction

AI Translation

Ultra-low-power digital isolators are CMOS devices offering substantial data rate, propagation delay, power, size, reliability, and external BOM advantages when compared to legacy isolation technologies. The operating parameters of these products remain stable across wide temperature ranges throughout their service life. For ease of design, only VDD bypass capacitors are required. Data rates up to 150 Mbps are supported, and all devices achieve worst-case propagation delays of less than 10 ns. All products are safety certified by UL, CSA, and VDE and support withstand voltages of up to 2.5 kVrms. These devices are available in an 8-pin narrow-body SOIC package.

Features

AI Translation
  • High-speed operation: DC to 150 Mbps
  • No start-up initialization required
  • Wide Operating Supply Voltage: 2.70–5.5 V
  • Ultra low power (typical)
    • 5 V Operation:
      • <2.1 mA per channel at 1 Mbps
      • <6 mA per channel at 100 Mbps
    • 2.70 V Operation:
      • <1.8 mA per channel at 1 Mbps
      • <4 mA per channel at 100 Mbps
  • High electromagnetic immunity
  • Up to 2500 VRMS isolation
  • 60-year life at rated working voltage
  • Precise timing (typical)
    • <10 ns worst case
    • 1.5 ns pulse width distortion
    • 0.5 ns channel-channel skew
    • 2 ns propagation delay skew
    • 6 ns minimum pulse width
  • Transient Immunity 25 kV/µs
  • Wide temperature range: -40 to 125 °C at 150 Mbps
  • RoHS-compliant packages: SOIC-8 narrow body

Applications

AI Translation
  • Industrial automation systems
  • Isolated ADC, DAC
  • Hybrid electric vehicles
  • Motor control
  • Isolated switch mode supplies
  • Power inverters
  • Communications systems