LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC 1N5354B-TP product image
  • 1N5354B-TP thumbnail 1
  • 1N5354B-TP thumbnail 2
  • 1N5354B-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MCC 1N5354B-TP

Manufacturer
MPN
1N5354B-TP
LCSC Part #
C778966
Packaging
DO-15
Customer #
Key Attributes
DIODE ZENER 17V 5W DO-15
Datasheetpdf iconMCC 1N5354B-TP
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.1305$ 2.61
200+$ 0.1255$ 25.10
600+$ 0.1226$ 73.56
4,000+$ 0.1209$ 483.60
8,000+$ 0.1195$ 956.00
20,000+$ 0.1187$ 2374.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMCC
PackagingDO-15
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-55℃~+200℃
Pd - Power Dissipation5W
Reverse Leakage Current (Ir)500nA@12.9V
Impedance(Zzt)2.5Ω
Zener Voltage(Range)-
Zener Voltage(Nom)17V
Impedance(Zzk)75Ω

Features

AI Translation
  • Zener Voltage From 5.1V to 200V
  • Halogen Free Available Upon Request By Adding Suffix "- HF"
  • Moisture Sensitivity Level 1
  • Epoxy Meets UL 94 V- 0 Flammability Rating
  • Lead Free Finish/RoHS Compliant