JSCJ MCR100-6
| Manufacturer | JSCJAsian Brands |
| MPN | MCR100-6 |
| LCSC Part # | C77884 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | 400V 0.8A TO-92 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | JSCJ | |
| Packaging | TO-92 | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 5mA | |
| Current - Gate Trigger(Igt) | 30uA | |
| Voltage - On State(Vtm) | 1.7V | |
| Average Gate Power Dissipation (PG(AV)) | - | |
| Current - On State(It(RMS)) | 800mA | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | - | |
| Gate Trigger Voltage (Vgt) | 800mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | JSCJ | |
| Packaging | TO-92 | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 5mA | |
| Current - Gate Trigger(Igt) | 30uA |
| Type | Description | |
|---|---|---|
| Voltage - On State(Vtm) | 1.7V | |
| Average Gate Power Dissipation (PG(AV)) | - | |
| Current - On State(It(RMS)) | 800mA | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | - | |
| Gate Trigger Voltage (Vgt) | 800mV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Logic level sensitive gate triac intended to be interfaced directly to microcontrollers, logic integrated circuits and other low power gate trigger circuits.
Features
AI Translation
- Blocking voltage to 400 V (MCR100-6)
- RMS on-state current to 0.8 A
- General purpose switching
Applications
AI Translation
- General purpose switching
- Phase control applications
- Solid state relays
In-Stock: 3,680
3,680 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0719 | $ 0.72 |
| 100+ | $ 0.0568 | $ 5.68 |
| 300+ | $ 0.0492 | $ 14.76 |
| 1,000+ | $ 0.0435 | $ 43.50 |
| 5,000+ | $ 0.039 | $ 195.00 |
| 10,000+ | $ 0.0367 | $ 367.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | JSCJ | |
| Packaging | TO-92 | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 5mA | |
| Current - Gate Trigger(Igt) | 30uA | |
| Voltage - On State(Vtm) | 1.7V | |
| Average Gate Power Dissipation (PG(AV)) | - | |
| Current - On State(It(RMS)) | 800mA | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | - | |
| Gate Trigger Voltage (Vgt) | 800mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | JSCJ | |
| Packaging | TO-92 | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 5mA | |
| Current - Gate Trigger(Igt) | 30uA |
| Type | Description | |
|---|---|---|
| Voltage - On State(Vtm) | 1.7V | |
| Average Gate Power Dissipation (PG(AV)) | - | |
| Current - On State(It(RMS)) | 800mA | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | - | |
| Gate Trigger Voltage (Vgt) | 800mV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Logic level sensitive gate triac intended to be interfaced directly to microcontrollers, logic integrated circuits and other low power gate trigger circuits.
Features
AI Translation
- Blocking voltage to 400 V (MCR100-6)
- RMS on-state current to 0.8 A
- General purpose switching
Applications
AI Translation
- General purpose switching
- Phase control applications
- Solid state relays
C77884 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



