HopeRF Micro-electronics CMT2217A-EQR
| Manufacturer | HopeRF Micro-electronicsAsian Brands |
| MPN | CMT2217A-EQR |
| LCSC Part # | C77211 |
| Packaging | QFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | QFN-16-EP(3x3) RF Transceiver ICs RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | HopeRF Micro-electronics | |
| Packaging | QFN-16-EP(3x3) | |
| Interface Type | SPI | |
| Features | Mute function;Supports RSSI function;Power-on reset function |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | HopeRF Micro-electronics | |
| Packaging | QFN-16-EP(3x3) |
| Type | Description | |
|---|---|---|
| Interface Type | SPI | |
| Features | Mute function;Supports RSSI function;Power-on reset function |
Introduction
The CMT2210/17A devices are ultra low power, high performance, low-cost OOK stand-alone RF receiver for various 300 to 960 MHz wireless applications. The CMT2210A covers the frequency range from 300 to 480 MHz while the CMT2217A covers the 300 to 960 MHz frequency range. An embedded EEPROM allows the frequency, symbol rate and other features to be programmed into the device using the CMOSTEK USB Programmer and RFPDK. Alternatively, in stock products of 433.92/868.35 MHz are available for immediate demands without the need of EEPROM programming. When the CMT2210/17A is always on, it consumes only 3.8 mA current while achieving -113 dBm receiving sensitivity. It consumes even less power when working in duty-cycle operation mode via the built-in sleep timer. The CMT2210/17A receiver together with the CMT211x transmitter enables an ultra low cost RF link.
Features
- Embedded EEPROM
- Very Easy Development with RFPDK
- All Features Programmable Frequency Range
- 300 to 480 MHz (CMT2210A)
- 300 to 960 MHz (CMT2217A)
- Symbol Rate: 0.1 to 40 ksps
- Sensitivity: -113 dBm at 1 ksps, 0.1% BER
- Configurable Receiver Bandwidth: 50 to 500 kHz
- 3-wire SPI Interface for EEPROM Programming
- Stand-Alone, No External MCU Control Required
- Configurable Duty-Cycle Operation Mode
- Supply Voltage: 1.8 to 3.6 V
- Low Power Consumption: 3.8 mA
- Low Sleep Current
- 60 nA when Sleep Timer Off
- 440 nA when Sleep Timer On
- RoHS Compliant
- 16-pin QFN 3×3 and SOP16 Package Options
Applications
- Low-Cost Consumer Electronics Applications
- Home and Building Automation
- Infrared Receiver Replacements
- Industrial Monitoring and Controls
- Remote Automated Meter Reading
- Remote Lighting Control System
- Wireless Alarm and Security Systems
- Remote Keyless Entry (RKE)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3967 | $ 0.40 |
| 10+ | $ 0.3875 | $ 3.88 |
| 30+ | $ 0.3813 | $ 11.44 |
| 100+ | $ 0.3736 | $ 37.36 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | HopeRF Micro-electronics | |
| Packaging | QFN-16-EP(3x3) | |
| Interface Type | SPI | |
| Features | Mute function;Supports RSSI function;Power-on reset function |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | HopeRF Micro-electronics | |
| Packaging | QFN-16-EP(3x3) |
| Type | Description | |
|---|---|---|
| Interface Type | SPI | |
| Features | Mute function;Supports RSSI function;Power-on reset function |
Introduction
The CMT2210/17A devices are ultra low power, high performance, low-cost OOK stand-alone RF receiver for various 300 to 960 MHz wireless applications. The CMT2210A covers the frequency range from 300 to 480 MHz while the CMT2217A covers the 300 to 960 MHz frequency range. An embedded EEPROM allows the frequency, symbol rate and other features to be programmed into the device using the CMOSTEK USB Programmer and RFPDK. Alternatively, in stock products of 433.92/868.35 MHz are available for immediate demands without the need of EEPROM programming. When the CMT2210/17A is always on, it consumes only 3.8 mA current while achieving -113 dBm receiving sensitivity. It consumes even less power when working in duty-cycle operation mode via the built-in sleep timer. The CMT2210/17A receiver together with the CMT211x transmitter enables an ultra low cost RF link.
Features
- Embedded EEPROM
- Very Easy Development with RFPDK
- All Features Programmable Frequency Range
- 300 to 480 MHz (CMT2210A)
- 300 to 960 MHz (CMT2217A)
- Symbol Rate: 0.1 to 40 ksps
- Sensitivity: -113 dBm at 1 ksps, 0.1% BER
- Configurable Receiver Bandwidth: 50 to 500 kHz
- 3-wire SPI Interface for EEPROM Programming
- Stand-Alone, No External MCU Control Required
- Configurable Duty-Cycle Operation Mode
- Supply Voltage: 1.8 to 3.6 V
- Low Power Consumption: 3.8 mA
- Low Sleep Current
- 60 nA when Sleep Timer Off
- 440 nA when Sleep Timer On
- RoHS Compliant
- 16-pin QFN 3×3 and SOP16 Package Options
Applications
- Low-Cost Consumer Electronics Applications
- Home and Building Automation
- Infrared Receiver Replacements
- Industrial Monitoring and Controls
- Remote Automated Meter Reading
- Remote Lighting Control System
- Wireless Alarm and Security Systems
- Remote Keyless Entry (RKE)
C77211 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

