muRata BLM15AG102SN1D
| Manufacturer | |
| MPN | BLM15AG102SN1D |
| LCSC Part # | C76883 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FERRITE BEAD 1kΩ 0402 1LN |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 650mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 1kΩ@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 650mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 1kΩ@100MHz |
Report an ErrorShow similar products (0) >
In-Stock: 673,400
673,400 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0076 | $ 0.76 |
| 1,000+ | $ 0.0064 | $ 6.40 |
| 3,000+ | $ 0.0059 | $ 17.70 |
| 10,000+ | $ 0.0055 | $ 55.00 |
| 50,000+ | $ 0.0053 | $ 265.00 |
| 100,000+ | $ 0.0052 | $ 520.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 650mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 1kΩ@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 650mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 1kΩ@100MHz |
Report an ErrorShow similar products (0) >
C76883 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



