TDK PS1240P02CT3
| Manufacturer | |
| MPN | PS1240P02CT3 |
| LCSC Part # | C76873 |
| Packaging | Through Hole,D=12.2mm |
| Customer # | |
| Key Attributes | 60dB Passive (Externally Driven) 4kHz Piezoelectric Through Hole,D=12.2mm Alarms, Buzzers, and Sirens RoHS |
| Datasheet | TDK PS1240P02CT3 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D=12.2mm | |
| Operating Temperature | -10℃~+70℃ | |
| Width | - | |
| Height | 3.5mm | |
| Sound Pressure Level(SPL) | 60dB | |
| Driver Circuitry | Passive (Externally Driven) | |
| Diameter(φD) | 12.2mm | |
| Length | - | |
| Mounting Type | Plug-in | |
| Resonant Frequency | 4kHz | |
| Voltage Rating | - | |
| Voltage - Supply | 30V | |
| Technology | Piezoelectric | |
| Current Consumption | - |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D=12.2mm | |
| Operating Temperature | -10℃~+70℃ | |
| Width | - | |
| Height | 3.5mm | |
| Sound Pressure Level(SPL) | 60dB | |
| Driver Circuitry | Passive (Externally Driven) |
| Type | Description | |
|---|---|---|
| Diameter(φD) | 12.2mm | |
| Length | - | |
| Mounting Type | Plug-in | |
| Resonant Frequency | 4kHz | |
| Voltage Rating | - | |
| Voltage - Supply | 30V | |
| Technology | Piezoelectric | |
| Current Consumption | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Sounding body (unimorph) that piezo bonded the diaphragm is used, and attach on circuit, and is easy design high performance efficiency piezoelectric buzzer.
- They feature extremely low power consumption in comparison to electromagnetic units.
- Because these buzzers are designed for external excitation, the same part can serve as both a musical tone oscillator and a buzzer.
- They can be used with automated inserters. Moisture-resistant models are also available.
- The lead wire type (PS1550L40N) with both-sided adhesive tape installed easily is prepared.
- Miniature size (812.2×T6.5mm).
- High cost performance.
- Suitable for automatic radial taping machine (12.7mm-pitch).
- Thin type (d12.2×T3.5mm).
- High sound pressure.
- Miniature size (∅14×T8mm).
- Suitable for automatic radial taping machine (15mm-pitch).
- Low frequency tone (2kHz).
- Low frequency tone.
- Thin type.
Applications
AI Translation
- Electric ranges
- Washing machines
- Computer terminals
- Various devices that require speech synthesis output
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D=12.2mm | |
| Operating Temperature | -10℃~+70℃ | |
| Width | - | |
| Height | 3.5mm | |
| Sound Pressure Level(SPL) | 60dB | |
| Driver Circuitry | Passive (Externally Driven) | |
| Diameter(φD) | 12.2mm | |
| Length | - | |
| Mounting Type | Plug-in | |
| Resonant Frequency | 4kHz | |
| Voltage Rating | - | |
| Voltage - Supply | 30V | |
| Technology | Piezoelectric | |
| Current Consumption | - |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D=12.2mm | |
| Operating Temperature | -10℃~+70℃ | |
| Width | - | |
| Height | 3.5mm | |
| Sound Pressure Level(SPL) | 60dB | |
| Driver Circuitry | Passive (Externally Driven) |
| Type | Description | |
|---|---|---|
| Diameter(φD) | 12.2mm | |
| Length | - | |
| Mounting Type | Plug-in | |
| Resonant Frequency | 4kHz | |
| Voltage Rating | - | |
| Voltage - Supply | 30V | |
| Technology | Piezoelectric | |
| Current Consumption | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Sounding body (unimorph) that piezo bonded the diaphragm is used, and attach on circuit, and is easy design high performance efficiency piezoelectric buzzer.
- They feature extremely low power consumption in comparison to electromagnetic units.
- Because these buzzers are designed for external excitation, the same part can serve as both a musical tone oscillator and a buzzer.
- They can be used with automated inserters. Moisture-resistant models are also available.
- The lead wire type (PS1550L40N) with both-sided adhesive tape installed easily is prepared.
- Miniature size (812.2×T6.5mm).
- High cost performance.
- Suitable for automatic radial taping machine (12.7mm-pitch).
- Thin type (d12.2×T3.5mm).
- High sound pressure.
- Miniature size (∅14×T8mm).
- Suitable for automatic radial taping machine (15mm-pitch).
- Low frequency tone (2kHz).
- Low frequency tone.
- Thin type.
Applications
AI Translation
- Electric ranges
- Washing machines
- Computer terminals
- Various devices that require speech synthesis output
C76873 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



