TI SN74LS14NSR
| Manufacturer | |
| MPN | SN74LS14NSR |
| LCSC Part # | C7653 |
| Packaging | SOIC-14-208mil |
| Customer # | |
| Key Attributes | Schmitt trigger 4.75V~5.25V 22ns@5V,15pF 6 SOIC-14-208mil Gates and Inverters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14-208mil | |
| Logic Family | 74LS | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 4.75V~5.25V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 22ns@5V,15pF | |
| Features | Noise suppression function | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - Low | 500mV | |
| Input Logic Level - High | 1.9V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 2.7V | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | 400uA | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14-208mil | |
| Logic Family | 74LS | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 4.75V~5.25V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 22ns@5V,15pF | |
| Features | Noise suppression function |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - Low | 500mV | |
| Input Logic Level - High | 1.9V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 2.7V | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | 400uA | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
In-Stock: 114
114 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0249 | $ 1.02 |
| 10+ | $ 0.8365 | $ 8.37 |
| 30+ | $ 0.7407 | $ 22.22 |
| 100+ | $ 0.6481 | $ 64.81 |
| 500+ | $ 0.5133 | $ 256.65 |
| 1,000+ | $ 0.4841 | $ 484.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14-208mil | |
| Logic Family | 74LS | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 4.75V~5.25V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 22ns@5V,15pF | |
| Features | Noise suppression function | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - Low | 500mV | |
| Input Logic Level - High | 1.9V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 2.7V | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | 400uA | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14-208mil | |
| Logic Family | 74LS | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 4.75V~5.25V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 22ns@5V,15pF | |
| Features | Noise suppression function |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - Low | 500mV | |
| Input Logic Level - High | 1.9V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 2.7V | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | 400uA | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
C7653 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



