HRS HIF3BA-14PA-2.54DS(63)
| Manufacturer | |
| MPN | HIF3BA-14PA-2.54DS(63) |
| LCSC Part # | C7604111 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 2.54mm 1A 200V Through Hole -55℃~+85℃ 14P Black 7 2 2x7P Through Hole Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HRS | |
| Packaging | Through Hole | |
| Pitch | 2.54mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating (Max) | 200V | |
| Mounting Type | Through Hole | |
| Operating Temperature | -55℃~+85℃ | |
| Number of PINs | 14P | |
| Plastic Material | PBT | |
| Color | Black | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 2 | |
| Pin Structure | 2x7P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HRS | |
| Packaging | Through Hole | |
| Pitch | 2.54mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating (Max) | 200V | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+85℃ | |
| Number of PINs | 14P | |
| Plastic Material | PBT | |
| Color | Black | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 2 | |
| Pin Structure | 2x7P |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2493 | $ 3.25 |
| 160+ | $ 1.2966 | $ 207.46 |
| 480+ | $ 1.2532 | $ 601.54 |
| 960+ | $ 1.2315 | $ 1182.24 |
Standard Packaging160/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HRS | |
| Packaging | Through Hole | |
| Pitch | 2.54mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating (Max) | 200V | |
| Mounting Type | Through Hole | |
| Operating Temperature | -55℃~+85℃ | |
| Number of PINs | 14P | |
| Plastic Material | PBT | |
| Color | Black | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 2 | |
| Pin Structure | 2x7P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HRS | |
| Packaging | Through Hole | |
| Pitch | 2.54mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating (Max) | 200V | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+85℃ | |
| Number of PINs | 14P | |
| Plastic Material | PBT | |
| Color | Black | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 2 | |
| Pin Structure | 2x7P |
Report an ErrorShow similar products (0) >
C7604111 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

