LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Alliance Memory AS4C2M32D1A-5BINTR product image
Images for reference only

Alliance Memory AS4C2M32D1A-5BINTR

Manufacturer
MPN
AS4C2M32D1A-5BINTR
LCSC Part #
C7603980
Packaging
LFBGA-144(12x12)
Customer #
Key Attributes
64Mbit 2.3V~2.7V 200MHz DDR SDRAM LFBGA-144(12x12) Memory RoHS
Datasheetpdf iconAlliance Memory AS4C2M32D1A-5BINTR
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.595$ 8.60
200+$ 3.4303$ 686.06
500+$ 3.3146$ 1657.30
1,500+$ 3.259$ 4888.50
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerAlliance Memory
PackagingLFBGA-144(12x12)
Operating Temperature-40℃~+85℃
FeaturesAuto precharge function;Data mask function
Refresh Current3mA
Memory Size64Mbit
Voltage - Supply2.3V~2.7V
Clock Frequency200MHz
Memory FormatDDR SDRAM
Current - Supply120mA

Introduction

AI Translation

The 64Mb DDR SDRAM is a high-speed CMOS double data rate synchronous DRAM containing 64 Mbits. It is internally configured as a quad 512K x 32 DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CK). Data outputs occur at both rising edges of CK and CK̅. Read and write accesses to the SDRAM are burst oriented; accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of a BankActivate command which is then followed by a Read or Write command. The device provides programmable Read or Write burst lengths of 2, 4, or 8. An auto precharge function may be enabled to provide a self-timed row precharge that is initiated at the end of the burst sequence. The refresh functions, either Auto or Self Refresh are easy to use. In addition, 64Mb DDR features programmable DLL option. By having a programmable mode register and extended mode register, the system can choose the most suitable modes to maximize its performance. These devices are well suited for applications requiring high memory bandwidth; result in a device particularly well suited to high performance main memory and graphics applications.

Features

AI Translation
  • Fast clock rate: 200 MHz
  • Differential Clock CK & CK
  • Bi-directional DQS
  • DLL enable/disable by EMRS
  • Fully synchronous operation
  • Internal pipeline architecture
  • Four internal banks, 512Kx32-bit for each bank
  • Programmable Mode and Extended Mode registers - CAS Latency: 2, 2.5, 3 - Burst length: 2, 4, 8 - Burst Type: Sequential & Interleaved
  • Individual byte write mask control
  • DM Write Latency = 0
  • Auto Refresh and Self Refresh
  • 4096 refresh cycles / 64ms
  • Precharge & active power down
  • Operating Temperature: - Commercial (0~70 ℃) - Industrial (-40~85 ℃)
  • Power supplies: VDD = 2.5V±0.2V
  • Interface: SSTL_2 I/O Interface
  • 144-ball 12x12x1.4mm FBGA package - Pb and Halogen Free

Applications

AI Translation
  • high performance main memory
  • graphics applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AS4C2M32D1A-5BINAlliance MemoryFBGA-144(12x12)0$ 3.9143
AS4C2M32D1A-5BCNAlliance MemoryFBGA-144(12x12)0$ 2.6872
AS4C2M32D1A-5BCNTRAlliance MemoryFBGA-144(12x12)0$ 3.0964