VISHAY VS-T85HFL60S02
| Manufacturer | |
| MPN | VS-T85HFL60S02 |
| LCSC Part # | C7603716 |
| Packaging | - |
| Customer # | |
| Key Attributes | 200ns 1 Independent 600V 1.55V 85A Single Diodes RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Reverse Recovery Time (trr) | 200ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.55V | |
| Reverse Leakage Current (Ir) | 100uA | |
| Non-Repetitive Peak Forward Surge Current | 1.37kA | |
| Current - Rectified | 85A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Reverse Recovery Time (trr) | 200ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.55V | |
| Reverse Leakage Current (Ir) | 100uA | |
| Non-Repetitive Peak Forward Surge Current | 1.37kA | |
| Current - Rectified | 85A |
Introduction
The T module series features fast recovery power diodes in a single diode configuration. The semiconductor is electrically isolated from the metal base, enabling shared heatsink designs and compact assemblies. These single diode modules can be used in conjunction with thyristor modules as freewheeling diodes. Applications include self-commutated inverters, DC choppers, motor control, induction heating, and electronic welding machines. These modules are suitable for applications requiring ultra-fast recovery characteristics as well as general power switching applications.
Features
- Fast recovery time characteristics
- Electrically isolated baseplate
- 3500 VRMS isolation voltage
- Standard JEDEC package
- Simplified mechanical design, quick assembly
- Large creepage distance
- UL E78996 certified
- Designed and certified for industrial grade
Applications
Self-commutated inverters, DC choppers, motor control, induction heating, electronic welding machines
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 41.0529 | $ 41.05 |
| 200+ | $ 16.3805 | $ 3276.10 |
| 500+ | $ 15.8329 | $ 7916.45 |
| 1,000+ | $ 15.5631 | $ 15563.10 |
Standard Packaging10/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Reverse Recovery Time (trr) | 200ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.55V | |
| Reverse Leakage Current (Ir) | 100uA | |
| Non-Repetitive Peak Forward Surge Current | 1.37kA | |
| Current - Rectified | 85A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Reverse Recovery Time (trr) | 200ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.55V | |
| Reverse Leakage Current (Ir) | 100uA | |
| Non-Repetitive Peak Forward Surge Current | 1.37kA | |
| Current - Rectified | 85A |
Introduction
The T module series features fast recovery power diodes in a single diode configuration. The semiconductor is electrically isolated from the metal base, enabling shared heatsink designs and compact assemblies. These single diode modules can be used in conjunction with thyristor modules as freewheeling diodes. Applications include self-commutated inverters, DC choppers, motor control, induction heating, and electronic welding machines. These modules are suitable for applications requiring ultra-fast recovery characteristics as well as general power switching applications.
Features
- Fast recovery time characteristics
- Electrically isolated baseplate
- 3500 VRMS isolation voltage
- Standard JEDEC package
- Simplified mechanical design, quick assembly
- Large creepage distance
- UL E78996 certified
- Designed and certified for industrial grade
Applications
Self-commutated inverters, DC choppers, motor control, induction heating, electronic welding machines
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

