TECH PUBLIC AO3402
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | AO3402 |
| LCSC Part # | C7603372 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 3A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 35pF | |
| Current - Continuous Drain(Id) | 3A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 900mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 18pF | |
| RDS(on) | 65mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 235pF | |
| Gate Charge(Qg) | 10nC | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 35pF | |
| Current - Continuous Drain(Id) | 3A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 900mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 18pF | |
| RDS(on) | 65mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 235pF | |
| Gate Charge(Qg) | 10nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Drain-source voltage (VDS) = 30V, drain current (ID) = 3A
- On-resistance (RDS(ON)) < 75mΩ at VGS = 2.5V
- On-resistance (RDS(ON)) < 65mΩ at VGS = 4.5V
- Silk screen marking: A29T
Applications
AI Translation
- Load switch
- PWM applications
In-Stock: 760
760 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0362$ 0.0344 | $ 0.34 |
| 100+ | $ 0.0282$ 0.0268 | $ 2.68 |
| 300+ | $ 0.0242$ 0.0230 | $ 6.90 |
| 3,000+ | $ 0.0212$ 0.0202 | $ 60.60 |
| 6,000+ | $ 0.0188$ 0.0179 | $ 107.40 |
| 9,000+ | $ 0.0176$ 0.0168 | $ 151.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 35pF | |
| Current - Continuous Drain(Id) | 3A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 900mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 18pF | |
| RDS(on) | 65mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 235pF | |
| Gate Charge(Qg) | 10nC | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 35pF | |
| Current - Continuous Drain(Id) | 3A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 900mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 18pF | |
| RDS(on) | 65mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 235pF | |
| Gate Charge(Qg) | 10nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Drain-source voltage (VDS) = 30V, drain current (ID) = 3A
- On-resistance (RDS(ON)) < 75mΩ at VGS = 2.5V
- On-resistance (RDS(ON)) < 65mΩ at VGS = 4.5V
- Silk screen marking: A29T
Applications
AI Translation
- Load switch
- PWM applications
C7603372 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



