LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC AO3402A product image
  • AO3402A thumbnail 1
  • AO3402A thumbnail 2
  • AO3402A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC AO3402ARoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
AO3402A
LCSC Part #
C7603371
Packaging
SOT-23
Customer #
Key Attributes
MOSFET N-CH 30V 3A SOT-23
Datasheetpdf iconTECH PUBLIC AO3402A
In-Stock: 3,670
3,670 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0532$ 0.53
100+$ 0.0446$ 4.46
300+$ 0.0403$ 12.09
3,000+$ 0.0371$ 111.30
6,000+$ 0.0345$ 207.00
9,000+$ 0.0332$ 298.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTECH PUBLIC
PackagingSOT-23
Drain to Source Voltage30V
Operating Temperature-55℃~+150℃
Output Capacitance(Coss)35pF
Current - Continuous Drain(Id)3A
Gate Threshold Voltage (Vgs(th))1.5V
Pd - Power Dissipation900mW
Reverse Transfer Capacitance (Crss@Vds)18pF
RDS(on)65mΩ@4.5V
Number1 N-channel
Input Capacitance(Ciss)235pF
Gate Charge(Qg)10nC@15V
TypeN-Channel

Features

AI Translation
  • Drain-Source Voltage (VDS) = 30V, Drain Current (ID) = 3A
  • On-Resistance (RDS(ON)) < 75mΩ at Gate-Source Voltage (VGS) = 2.5V
  • On-Resistance (RDS(ON)) < 65mΩ at Gate-Source Voltage (VGS) = 4.5V
  • Silk Screen Marking: A29T

Applications

AI Translation
  • Load switch
  • PWM applications