Ceaiya CR8065A-330M
| Manufacturer | CeaiyaAsian Brands |
| MPN | CR8065A-330M |
| LCSC Part # | C7588845 |
| Packaging | SMD,8x8mm |
| Customer # | |
| Key Attributes | FIXED IND 33uH 2A 83mΩ SMD,8x8mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Packaging | SMD,8x8mm | |
| Current Rating | 2A | |
| Inductance | 33uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.6A | |
| DC Resistance(DCR) | 83mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Packaging | SMD,8x8mm | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Inductance | 33uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.6A | |
| DC Resistance(DCR) | 83mΩ |
Report an ErrorShow similar products (0) >
In-Stock: 120
120 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1426 | $ 0.71 |
| 50+ | $ 0.1127 | $ 5.64 |
| 150+ | $ 0.0978 | $ 14.67 |
| 700+ | $ 0.0866 | $ 60.62 |
| 2,800+ | $ 0.0777 | $ 217.56 |
| 4,900+ | $ 0.0732 | $ 358.68 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Packaging | SMD,8x8mm | |
| Current Rating | 2A | |
| Inductance | 33uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.6A | |
| DC Resistance(DCR) | 83mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Packaging | SMD,8x8mm | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Inductance | 33uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.6A | |
| DC Resistance(DCR) | 83mΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CMPI1040-330M | Ceaiya | SMD,11x10mm | 345 | $0.1851 $0.2056 | ||
| CMPI1050-330M | Ceaiya | SMD,11x10mm | 315 | $0.2875 $0.3194 | ||
| CMPI1770-330M | Ceaiya | SMD,17.5x17mm | 39 | $1.2031 $1.3671 |



