Ceaiya CR6045-2R2N
| Manufacturer | CeaiyaAsian Brands |
| MPN | CR6045-2R2N |
| LCSC Part # | C7588804 |
| Packaging | SMD,6x6mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 4.6A 14mΩ SMD,6x6mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Packaging | SMD,6x6mm | |
| Current Rating | 4.6A | |
| Inductance | 2.2uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 14mΩ | |
| Current - Saturation(Isat) | 6.5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Packaging | SMD,6x6mm | |
| Current Rating | 4.6A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 14mΩ | |
| Current - Saturation(Isat) | 6.5A |
Report an ErrorShow similar products (0) >
In-Stock: 150
150 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0509$ 0.0484 | $ 0.48 |
| 100+ | $ 0.0408$ 0.0388 | $ 3.88 |
| 300+ | $ 0.0357$ 0.0340 | $ 10.20 |
| 1,500+ | $ 0.0319$ 0.0304 | $ 45.60 |
| 4,500+ | $ 0.0289$ 0.0275 | $ 123.75 |
| 10,500+ | $ 0.0273$ 0.0260 | $ 273.00 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Packaging | SMD,6x6mm | |
| Current Rating | 4.6A | |
| Inductance | 2.2uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 14mΩ | |
| Current - Saturation(Isat) | 6.5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Packaging | SMD,6x6mm | |
| Current Rating | 4.6A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 14mΩ | |
| Current - Saturation(Isat) | 6.5A |
Report an ErrorShow similar products (0) >
C7588804 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CR6045K-2R2N | Ceaiya | SMD,6x6mm | 1,230 | $0.0460 $0.0484 | ||
| CR6045H-2R2M | Ceaiya | SMD,6x6mm | 580 | $0.0460 $0.0484 | ||
| CR8040-2R2N | Ceaiya | SMD,8x8mm | 220 | $ 0.0884 | ||
| CMPI0518-2R2M | Ceaiya | SMD,5.5x5.2mm | 650 | $0.1450 $0.1611 | ||
| CMPI0530-2R2M | Ceaiya | SMD,5.5x5.2mm | 1,445 | $0.0956 $0.1062 | ||
| CMPI0618-2R2M | Ceaiya | SMD,7.1x6.6mm | 1,470 | $0.1161 $0.1289 | ||
| CMPI0630-2R2M | Ceaiya | SMD,7.1x6.6mm | 1,505 | $0.0793 $0.0861 | ||
| CMPI0650-2R2M | Ceaiya | 2726 | 840 | $0.1476 $0.164 | ||
| CMPI1040-2R2M | Ceaiya | SMD,11.5x10mm | 315 | $0.1799 $0.1998 | ||
| CR6045A-2R2M | Ceaiya | SMD,6x6mm | 0 | $ 0.0685 |



