Ceaiya CRH252010S-220MT
| Manufacturer | CeaiyaAsian Brands |
| MPN | CRH252010S-220MT |
| LCSC Part # | C7588570 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 22uH 0.36A 1710mΩ 1008 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Packaging | 1008 | |
| Current Rating | 360mA | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 400mA | |
| DC Resistance(DCR) | 1.71Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Packaging | 1008 | |
| Current Rating | 360mA |
| Type | Description | |
|---|---|---|
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 400mA | |
| DC Resistance(DCR) | 1.71Ω |
Report an ErrorShow similar products (0) >
In-Stock: 1,220
1,220 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0346$ 0.0329 | $ 0.66 |
| 200+ | $ 0.0274$ 0.0261 | $ 5.22 |
| 600+ | $ 0.0238$ 0.0227 | $ 13.62 |
| 2,000+ | $ 0.0211$ 0.0201 | $ 40.20 |
| 10,000+ | $ 0.0189$ 0.0180 | $ 180.00 |
| 20,000+ | $ 0.0178$ 0.0170 | $ 340.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Packaging | 1008 | |
| Current Rating | 360mA | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 400mA | |
| DC Resistance(DCR) | 1.71Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Packaging | 1008 | |
| Current Rating | 360mA |
| Type | Description | |
|---|---|---|
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 400mA | |
| DC Resistance(DCR) | 1.71Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRH252012S-220MT | Ceaiya | 1008 | 2,020 | $0.0445 $0.0468 | ||
| CR4012A-220M | Ceaiya | SMD,4x4mm | 3,550 | $0.0415 $0.0461 | ||
| CR3012-220M | Ceaiya | SMD,3x3mm | 460 | $0.0380 $0.0408 | ||
| CR3015-220M | Ceaiya | SMD,3x3mm | 400 | $0.0390 $0.0433 | ||
| CR5012A-220M | Ceaiya | SMD,5x5mm | 4,490 | $0.0565 $0.0594 | ||
| CR3021-220M | Ceaiya | SMD,3x3mm | 1,460 | $ 0.0466 | ||
| MAI3015S-220MT | Ceaiya | 1212 | 910 | $0.0493 $0.0547 | ||
| CR4018-220M | Ceaiya | SMD,4x4mm | 560 | $0.0445 $0.0468 | ||
| CR4018A-220M | Ceaiya | SMD,4x4mm | 480 | $0.0405 $0.0426 | ||
| CR4020-220M | Ceaiya | SMD,4x4mm | 640 | $0.0404 $0.0425 |



