XUNPU WAFER-WTB4.2-16PWZ
| Manufacturer | XUNPUAsian Brands |
| MPN | WAFER-WTB4.2-16PWZ |
| LCSC Part # | C7588044 |
| Packaging | Through Hole,Right Angle,P=4.2mm |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 16POS 4.2mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XUNPU | |
| Packaging | Through Hole,Right Angle,P=4.2mm | |
| Reference Series | Mini-Fit(MX 4.2) | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Current Rating | 5A | |
| Flame Retardant Rating | UL94V-2 | |
| Supplementary Features | - | |
| Mounting Type | Right Angle | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 16P | |
| Plastic Material | PA66 | |
| Color | Transparent | |
| X-Length of Bottom Edge on Board (Spacing Line) | 34.8mm | |
| Pin Structure | 2x8P | |
| Row Spacing | 4.2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XUNPU | |
| Packaging | Through Hole,Right Angle,P=4.2mm | |
| Reference Series | Mini-Fit(MX 4.2) | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Current Rating | 5A | |
| Flame Retardant Rating | UL94V-2 |
| Type | Description | |
|---|---|---|
| Supplementary Features | - | |
| Mounting Type | Right Angle | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 16P | |
| Plastic Material | PA66 | |
| Color | Transparent | |
| X-Length of Bottom Edge on Board (Spacing Line) | 34.8mm | |
| Pin Structure | 2x8P | |
| Row Spacing | 4.2mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5522 | $ 0.55 |
| 10+ | $ 0.4451 | $ 4.45 |
| 30+ | $ 0.3908 | $ 11.72 |
| 200+ | $ 0.338 | $ 67.60 |
| 400+ | $ 0.3063 | $ 122.52 |
| 1,000+ | $ 0.2897 | $ 289.70 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XUNPU | |
| Packaging | Through Hole,Right Angle,P=4.2mm | |
| Reference Series | Mini-Fit(MX 4.2) | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Current Rating | 5A | |
| Flame Retardant Rating | UL94V-2 | |
| Supplementary Features | - | |
| Mounting Type | Right Angle | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 16P | |
| Plastic Material | PA66 | |
| Color | Transparent | |
| X-Length of Bottom Edge on Board (Spacing Line) | 34.8mm | |
| Pin Structure | 2x8P | |
| Row Spacing | 4.2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XUNPU | |
| Packaging | Through Hole,Right Angle,P=4.2mm | |
| Reference Series | Mini-Fit(MX 4.2) | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Current Rating | 5A | |
| Flame Retardant Rating | UL94V-2 |
| Type | Description | |
|---|---|---|
| Supplementary Features | - | |
| Mounting Type | Right Angle | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 16P | |
| Plastic Material | PA66 | |
| Color | Transparent | |
| X-Length of Bottom Edge on Board (Spacing Line) | 34.8mm | |
| Pin Structure | 2x8P | |
| Row Spacing | 4.2mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



