TUDOR Hex Socket Head Cap Screw ASME/ANSI B 18.3 1/4X5/8 Stainless Steel Natural Color Boxed
| Manufacturer | |
| MPN | 2T3112 |
| LCSC Part # | C7576882 |
| Packaging | - |
| Customer # | |
| Key Attributes | TUDOR Hex Socket Head Cap Screw ASME/ANSI B 18.3 1/4X5/8 Stainless Steel Natural Color Boxed |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| material quality | Stainless steel | |
| standard | ANSI/ASME B18.3 | |
| nominal diameter | 1/4inch | |
| specifications | 1/4X5/8 | |
| Nominal length | 5/8inch | |
| Pitch | 1.27mm | |
| Surface Treatment | Natural color |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| material quality | Stainless steel | |
| standard | ANSI/ASME B18.3 |
| Type | Description | |
|---|---|---|
| nominal diameter | 1/4inch | |
| specifications | 1/4X5/8 | |
| Nominal length | 5/8inch | |
| Pitch | 1.27mm | |
| Surface Treatment | Natural color |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0622 | $ 0.06 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| material quality | Stainless steel | |
| standard | ANSI/ASME B18.3 | |
| nominal diameter | 1/4inch | |
| specifications | 1/4X5/8 | |
| Nominal length | 5/8inch | |
| Pitch | 1.27mm | |
| Surface Treatment | Natural color |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| material quality | Stainless steel | |
| standard | ANSI/ASME B18.3 |
| Type | Description | |
|---|---|---|
| nominal diameter | 1/4inch | |
| specifications | 1/4X5/8 | |
| Nominal length | 5/8inch | |
| Pitch | 1.27mm | |
| Surface Treatment | Natural color |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


