VBsemi Elec STP10NM65N-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | STP10NM65N-VB |
| LCSC Part # | C7569065 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 18A TO-220AB |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 18A | |
| Output Capacitance(Coss) | 456pF | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 208W | |
| Reverse Transfer Capacitance (Crss@Vds) | 210pF | |
| RDS(on) | 430mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.826nF | |
| Gate Charge(Qg) | 71nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 18A | |
| Output Capacitance(Coss) | 456pF | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 208W | |
| Reverse Transfer Capacitance (Crss@Vds) | 210pF | |
| RDS(on) | 430mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.826nF | |
| Gate Charge(Qg) | 71nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Reduced trr, Qrr, and IRRM
- Low figure-of-merit (FOM) R(on)×Qg
- Low input capacitance (Ciss)
- Low switching losses due to reduced Qrr
- Ultra low gate charge (Qg)
- Avalanche energy rated (UIS)
Applications
AI Translation
- Laptop CPU core - high-end switching
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4794$ 1.2575 | $ 1.26 |
| 10+ | $ 1.2337$ 1.0487 | $ 10.49 |
| 50+ | $ 1.0987$ 0.9339 | $ 46.70 |
| 100+ | $ 0.9461$ 0.8042 | $ 80.42 |
| 500+ | $ 0.8787$ 0.7469 | $ 373.45 |
| 1,000+ | $ 0.8482$ 0.7210 | $ 721.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 18A | |
| Output Capacitance(Coss) | 456pF | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 208W | |
| Reverse Transfer Capacitance (Crss@Vds) | 210pF | |
| RDS(on) | 430mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.826nF | |
| Gate Charge(Qg) | 71nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 18A | |
| Output Capacitance(Coss) | 456pF | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 208W | |
| Reverse Transfer Capacitance (Crss@Vds) | 210pF | |
| RDS(on) | 430mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.826nF | |
| Gate Charge(Qg) | 71nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Reduced trr, Qrr, and IRRM
- Low figure-of-merit (FOM) R(on)×Qg
- Low input capacitance (Ciss)
- Low switching losses due to reduced Qrr
- Ultra low gate charge (Qg)
- Avalanche energy rated (UIS)
Applications
AI Translation
- Laptop CPU core - high-end switching
C7569065 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



