VBsemi Elec STP10NK80ZFP-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | STP10NK80ZFP-VB |
| LCSC Part # | C7568924 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | MOSFET N-CH 800V 9A TO-220F |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220F | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 800V | |
| Output Capacitance(Coss) | 26pF | |
| Current - Continuous Drain(Id) | 9A | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 99W | |
| Reverse Transfer Capacitance (Crss@Vds) | 14pF | |
| RDS(on) | 600mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 393pF | |
| Gate Charge(Qg) | 26nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220F | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 800V | |
| Output Capacitance(Coss) | 26pF | |
| Current - Continuous Drain(Id) | 9A | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 99W | |
| Reverse Transfer Capacitance (Crss@Vds) | 14pF | |
| RDS(on) | 600mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 393pF | |
| Gate Charge(Qg) | 26nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low figure of merit (FOM) Ron×Qg
- Low input capacitance (Ciss)
- Reduced switching and conduction losses
- Ultra-low gate charge (Qg)
- Avalanche energy rated (UIS)
Applications
AI Translation
- Server and telecom power supplies
- Switch Mode Power Supplies (SMPS)
- Power Factor Correction (PFC) power supplies
- Lighting
- High Intensity Discharge (HID) lamps
- Fluorescent lamp ballast lighting
- Industrial applications
In-Stock: 32
32 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.823 | $ 1.82 |
| 10+ | $ 1.5602 | $ 15.60 |
| 50+ | $ 1.2758 | $ 63.79 |
| 100+ | $ 1.1083 | $ 110.83 |
| 500+ | $ 1.033 | $ 516.50 |
| 1,000+ | $ 1.0007 | $ 1000.70 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220F | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 800V | |
| Output Capacitance(Coss) | 26pF | |
| Current - Continuous Drain(Id) | 9A | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 99W | |
| Reverse Transfer Capacitance (Crss@Vds) | 14pF | |
| RDS(on) | 600mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 393pF | |
| Gate Charge(Qg) | 26nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220F | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 800V | |
| Output Capacitance(Coss) | 26pF | |
| Current - Continuous Drain(Id) | 9A | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 99W | |
| Reverse Transfer Capacitance (Crss@Vds) | 14pF | |
| RDS(on) | 600mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 393pF | |
| Gate Charge(Qg) | 26nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low figure of merit (FOM) Ron×Qg
- Low input capacitance (Ciss)
- Reduced switching and conduction losses
- Ultra-low gate charge (Qg)
- Avalanche energy rated (UIS)
Applications
AI Translation
- Server and telecom power supplies
- Switch Mode Power Supplies (SMPS)
- Power Factor Correction (PFC) power supplies
- Lighting
- High Intensity Discharge (HID) lamps
- Fluorescent lamp ballast lighting
- Industrial applications
C7568924 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



