VBsemi Elec SQ4431EY-T1-GE3-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | SQ4431EY-T1-GE3-VB |
| LCSC Part # | C7568822 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 7A SO-8 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Output Capacitance(Coss) | 180pF | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -55℃~+150℃ | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 7A | |
| Gate Threshold Voltage (Vgs(th)) | 1V;2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 145pF | |
| RDS(on) | 18mΩ@10V;24mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.495nF | |
| Gate Charge(Qg) | 25nC@10V;13nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Output Capacitance(Coss) | 180pF | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -55℃~+150℃ | |
| Configuration | - | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 7A | |
| Gate Threshold Voltage (Vgs(th)) | 1V;2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 145pF | |
| RDS(on) | 18mΩ@10V;24mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.495nF | |
| Gate Charge(Qg) | 25nC@10V;13nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compliant with halogen-free standard as defined by IEC 61249-2-21
- Trench power MOSFET
- 100% gate resistance (Rg) testing
Applications
AI Translation
- Load Switch - Battery Switch
In-Stock: 15
15 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3724$ 0.3166 | $ 1.58 |
| 50+ | $ 0.2956$ 0.2513 | $ 12.57 |
| 150+ | $ 0.2627$ 0.2233 | $ 33.50 |
| 500+ | $ 0.2216$ 0.1884 | $ 94.20 |
| 2,500+ | $ 0.2033$ 0.1729 | $ 432.25 |
| 4,000+ | $ 0.1923$ 0.1635 | $ 654.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Output Capacitance(Coss) | 180pF | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -55℃~+150℃ | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 7A | |
| Gate Threshold Voltage (Vgs(th)) | 1V;2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 145pF | |
| RDS(on) | 18mΩ@10V;24mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.495nF | |
| Gate Charge(Qg) | 25nC@10V;13nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Output Capacitance(Coss) | 180pF | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -55℃~+150℃ | |
| Configuration | - | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 7A | |
| Gate Threshold Voltage (Vgs(th)) | 1V;2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 145pF | |
| RDS(on) | 18mΩ@10V;24mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.495nF | |
| Gate Charge(Qg) | 25nC@10V;13nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compliant with halogen-free standard as defined by IEC 61249-2-21
- Trench power MOSFET
- 100% gate resistance (Rg) testing
Applications
AI Translation
- Load Switch - Battery Switch
C7568822 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AUIRF7416QTRPBF-VB | VBsemi Elec | SO-8 | 50 | $0.4244 $0.4467 | ||
| P1403EVG-VB | VBsemi Elec | SO-8 | 20 | $0.3041 $0.3577 | ||
| AO4407-VB | VBsemi Elec | SO-8 | 568 | $0.3971 $0.4671 | ||
| RJJ0319DSP-VB | VBsemi Elec | SO-8 | 50 | $0.3041 $0.3577 | ||
| IRF4435TRPBF-VB | VBsemi Elec | SO-8 | 40 | $0.4244 $0.4467 | ||
| QM3003S-VB | VBsemi Elec | SO-8 | 20 | $0.3166 $0.3724 | ||
| TPC8106-H-VB | VBsemi Elec | SO-8 | 15 | $0.3041 $0.3577 | ||
| TPC8133-VB | VBsemi Elec | SO-8 | 14 | $0.4859 $0.5716 | ||
| SI4835BDY-T1-E3-VB | VBsemi Elec | SO-8 | 5 | $0.2890 $0.3399 | ||
| SI4435DY-T1-E3-VB | VBsemi Elec | SO-8 | 0 | $0.3017 $0.3175 |



