VBsemi Elec FDMA530PZ-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | FDMA530PZ-VB |
| LCSC Part # | C7568784 |
| Packaging | DFN-6(2x2) |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 10A DFN-6(2x2) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN-6(2x2) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 10A | |
| Output Capacitance(Coss) | 430pF | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 17W | |
| Reverse Transfer Capacitance (Crss@Vds) | 370pF | |
| RDS(on) | 38mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.6nF | |
| Gate Charge(Qg) | 38nC@8V;23nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN-6(2x2) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 10A | |
| Output Capacitance(Coss) | 430pF | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 17W | |
| Reverse Transfer Capacitance (Crss@Vds) | 370pF | |
| RDS(on) | 38mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.6nF | |
| Gate Charge(Qg) | 38nC@8V;23nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench Power MOSFET
- Thermally Enhanced DFN2X2 Package
- Small Package Footprint
- Low On-Resistance
- RoHS Compliant
- Halogen-Free
Applications
AI Translation
- Load switch, power amplifier switch, and battery switch for portable devices
In-Stock: 12
12 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.657$ 0.5585 | $ 0.56 |
| 10+ | $ 0.5333$ 0.4534 | $ 4.53 |
| 30+ | $ 0.4723$ 0.4015 | $ 12.05 |
| 100+ | $ 0.4113$ 0.3497 | $ 34.97 |
| 500+ | $ 0.3743$ 0.3182 | $ 159.10 |
| 1,000+ | $ 0.3566$ 0.3032 | $ 303.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN-6(2x2) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 10A | |
| Output Capacitance(Coss) | 430pF | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 17W | |
| Reverse Transfer Capacitance (Crss@Vds) | 370pF | |
| RDS(on) | 38mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.6nF | |
| Gate Charge(Qg) | 38nC@8V;23nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN-6(2x2) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 10A | |
| Output Capacitance(Coss) | 430pF | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 17W | |
| Reverse Transfer Capacitance (Crss@Vds) | 370pF | |
| RDS(on) | 38mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.6nF | |
| Gate Charge(Qg) | 38nC@8V;23nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench Power MOSFET
- Thermally Enhanced DFN2X2 Package
- Small Package Footprint
- Low On-Resistance
- RoHS Compliant
- Halogen-Free
Applications
AI Translation
- Load switch, power amplifier switch, and battery switch for portable devices
C7568784 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



