KENTA 19-119-797
| Manufacturer | |
| MPN | 19-119-797 |
| LCSC Part # | C7566587 |
| Packaging | - |
| Customer # | |
| Key Attributes | Safety Signs |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Safety & Security/Safety Signs | |
| Manufacturer | KENTA | |
| Packaging | - | |
| texture of material | Steel, alloy steel | |
| Product size | - | |
| specifications | - | |
| Using floor height | 50m (15-18 Floors) | |
| Steel wire breaking force | Greater than 1000 kg | |
| Usage load | 35-100kg |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Safety & Security/Safety Signs | |
| Manufacturer | KENTA | |
| Packaging | - | |
| texture of material | Steel, alloy steel | |
| Product size | - |
| Type | Description | |
|---|---|---|
| specifications | - | |
| Using floor height | 50m (15-18 Floors) | |
| Steel wire breaking force | Greater than 1000 kg | |
| Usage load | 35-100kg |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: -
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 162.6086 | $ 162.61 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Safety & Security/Safety Signs | |
| Manufacturer | KENTA | |
| Packaging | - | |
| texture of material | Steel, alloy steel | |
| Product size | - | |
| specifications | - | |
| Using floor height | 50m (15-18 Floors) | |
| Steel wire breaking force | Greater than 1000 kg | |
| Usage load | 35-100kg |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Safety & Security/Safety Signs | |
| Manufacturer | KENTA | |
| Packaging | - | |
| texture of material | Steel, alloy steel | |
| Product size | - |
| Type | Description | |
|---|---|---|
| specifications | - | |
| Using floor height | 50m (15-18 Floors) | |
| Steel wire breaking force | Greater than 1000 kg | |
| Usage load | 35-100kg |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


