XKB Connection TGA.M8.P06.NPA
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | TGA.M8.P06.NPA |
| LCSC Part # | C7548984 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CONN MALE 6POS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Gender | Male | |
| Mounting Type | Straight Header | |
| Current Rating | 1.5A | |
| Number of Pins | 6P | |
| Level of Protection | IP67 | |
| Contact Plating | Tin | |
| Operating Temperature | -40℃~+80℃ | |
| Voltage Rating | 30V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Gender | Male | |
| Mounting Type | Straight Header | |
| Current Rating | 1.5A |
| Type | Description | |
|---|---|---|
| Number of Pins | 6P | |
| Level of Protection | IP67 | |
| Contact Plating | Tin | |
| Operating Temperature | -40℃~+80℃ | |
| Voltage Rating | 30V |
Report an ErrorShow similar products (0) >
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.4866 | $ 3.49 |
| 10+ | $ 3.0008 | $ 30.01 |
| 30+ | $ 2.7127 | $ 81.38 |
| 100+ | $ 2.4215 | $ 242.15 |
| 500+ | $ 2.2872 | $ 1143.60 |
| 1,000+ | $ 2.2269 | $ 2226.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Gender | Male | |
| Mounting Type | Straight Header | |
| Current Rating | 1.5A | |
| Number of Pins | 6P | |
| Level of Protection | IP67 | |
| Contact Plating | Tin | |
| Operating Temperature | -40℃~+80℃ | |
| Voltage Rating | 30V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Gender | Male | |
| Mounting Type | Straight Header | |
| Current Rating | 1.5A |
| Type | Description | |
|---|---|---|
| Number of Pins | 6P | |
| Level of Protection | IP67 | |
| Contact Plating | Tin | |
| Operating Temperature | -40℃~+80℃ | |
| Voltage Rating | 30V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



