XINGLIGHT XL-C4040UWC
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-C4040UWC |
| LCSC Part # | C7545688 |
| Packaging | SMD-4P,4x4mm |
| Customer # | |
| Key Attributes | LED WHITE YELLOW LENS SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD-4P,4x4mm | |
| Installation method | Side View Mount | |
| Color Temperature | 5500K~6000K | |
| Peak Wavelength | - | |
| Lens Color | Yellow Lens | |
| Viewing Angle | 120° | |
| Luminous Intensity | 2.6cd | |
| Forward Current | 20mA | |
| Illumination Color | White | |
| Lamp Holder Type | 4.0mm x 3.95mm side-view LED | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Forward(Vf) | 2.7V~2.9V | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD-4P,4x4mm | |
| Installation method | Side View Mount | |
| Color Temperature | 5500K~6000K | |
| Peak Wavelength | - | |
| Lens Color | Yellow Lens | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 2.6cd | |
| Forward Current | 20mA | |
| Illumination Color | White | |
| Lamp Holder Type | 4.0mm x 3.95mm side-view LED | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Forward(Vf) | 2.7V~2.9V | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 4.0×3.95×3.55mm
- Emission color / encapsulant: White / Yellow encapsulant
- RoHS-compliant, environmentally friendly process
- Moisture Sensitivity Level (MSL): Level 3
- EIA standard packaging
- Compatible with SMT automated assembly
- Compatible with infrared reflow soldering process
Applications
AI Translation
- Automotive exterior lighting
- Automotive interior lighting
- Outdoor luminaires
- Step lights, exit pathway sign lights
- White goods: refrigerator lighting, washing machines, dryers
- Decorative and entertainment lighting
In-Stock: 320
320 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1884$ 0.1602 | $ 0.80 |
| 50+ | $ 0.148$ 0.1258 | $ 6.29 |
| 150+ | $ 0.1306$ 0.1111 | $ 16.67 |
| 500+ | $ 0.109$ 0.0927 | $ 46.35 |
| 2,500+ | $ 0.0994$ 0.0845 | $ 211.25 |
| 5,000+ | $ 0.0936$ 0.0796 | $ 398.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD-4P,4x4mm | |
| Installation method | Side View Mount | |
| Color Temperature | 5500K~6000K | |
| Peak Wavelength | - | |
| Lens Color | Yellow Lens | |
| Viewing Angle | 120° | |
| Luminous Intensity | 2.6cd | |
| Forward Current | 20mA | |
| Illumination Color | White | |
| Lamp Holder Type | 4.0mm x 3.95mm side-view LED | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Forward(Vf) | 2.7V~2.9V | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD-4P,4x4mm | |
| Installation method | Side View Mount | |
| Color Temperature | 5500K~6000K | |
| Peak Wavelength | - | |
| Lens Color | Yellow Lens | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 2.6cd | |
| Forward Current | 20mA | |
| Illumination Color | White | |
| Lamp Holder Type | 4.0mm x 3.95mm side-view LED | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Forward(Vf) | 2.7V~2.9V | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 4.0×3.95×3.55mm
- Emission color / encapsulant: White / Yellow encapsulant
- RoHS-compliant, environmentally friendly process
- Moisture Sensitivity Level (MSL): Level 3
- EIA standard packaging
- Compatible with SMT automated assembly
- Compatible with infrared reflow soldering process
Applications
AI Translation
- Automotive exterior lighting
- Automotive interior lighting
- Outdoor luminaires
- Step lights, exit pathway sign lights
- White goods: refrigerator lighting, washing machines, dryers
- Decorative and entertainment lighting
C7545688 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



