XINGLIGHT XL-DZ234SYGD/4
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-DZ234SYGD/4 |
| LCSC Part # | C7545670 |
| Packaging | DIP-8-2.54mm |
| Customer # | |
| Key Attributes | LED GREEN GREEN LENS TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | XINGLIGHT | |
| Packaging | DIP-8-2.54mm | |
| Forward Current | 80mA | |
| Lens Color | Green Lens | |
| Color Temperature | - | |
| Luminous Intensity | 480mcd | |
| Wavelength - Dominant | 560nm~570nm | |
| Illumination Color | Yellow Green | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 1.8V~2.2V | |
| Power(Watts) | 240mW | |
| Operating Temperature | -20℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | XINGLIGHT | |
| Packaging | DIP-8-2.54mm | |
| Forward Current | 80mA | |
| Lens Color | Green Lens | |
| Color Temperature | - | |
| Luminous Intensity | 480mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 560nm~570nm | |
| Illumination Color | Yellow Green | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 1.8V~2.2V | |
| Power(Watts) | 240mW | |
| Operating Temperature | -20℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 12×5.1×14.0mm
- Emitting color / lens color: Green / Green
- RoHS-compliant, eco-friendly
- Moisture Sensitivity Level (MSL): Level 4 - 5
- EIA standard packaging
- Long service life
- Reduced maintenance costs
- High efficiency, fast startup
Applications
AI Translation
- IoT
- Medical
- Converters
- Storage Servers and Communications
- Status Indicators
- Electronic Test Instruments
In-Stock: 1,061
1,061 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5436$ 0.4784 | $ 0.48 |
| 10+ | $ 0.4265$ 0.3754 | $ 3.75 |
| 30+ | $ 0.376$ 0.3309 | $ 9.93 |
| 100+ | $ 0.3125$ 0.2750 | $ 27.50 |
| 500+ | $ 0.2849$ 0.2508 | $ 125.40 |
| 1,000+ | $ 0.2686$ 0.2364 | $ 236.40 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | XINGLIGHT | |
| Packaging | DIP-8-2.54mm | |
| Forward Current | 80mA | |
| Lens Color | Green Lens | |
| Color Temperature | - | |
| Luminous Intensity | 480mcd | |
| Wavelength - Dominant | 560nm~570nm | |
| Illumination Color | Yellow Green | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 1.8V~2.2V | |
| Power(Watts) | 240mW | |
| Operating Temperature | -20℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | XINGLIGHT | |
| Packaging | DIP-8-2.54mm | |
| Forward Current | 80mA | |
| Lens Color | Green Lens | |
| Color Temperature | - | |
| Luminous Intensity | 480mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 560nm~570nm | |
| Illumination Color | Yellow Green | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 1.8V~2.2V | |
| Power(Watts) | 240mW | |
| Operating Temperature | -20℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 12×5.1×14.0mm
- Emitting color / lens color: Green / Green
- RoHS-compliant, eco-friendly
- Moisture Sensitivity Level (MSL): Level 4 - 5
- EIA standard packaging
- Long service life
- Reduced maintenance costs
- High efficiency, fast startup
Applications
AI Translation
- IoT
- Medical
- Converters
- Storage Servers and Communications
- Status Indicators
- Electronic Test Instruments
C7545670 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



